StarTech.com HDMM2MP 6ft (2m) Premium Certified HDMI 2.0 Cable with Ethernet -

MPN
HDMM2MP
Brand
StarTech.com
UPC-12
065030867009
Order Code
70-1666
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Create feature-rich HDMI connections that are certified to be error-free

This 2-meter High Speed HDMI® cable has been tested in accordance with the Premium HDMI Cable Certification Program. This ensures it’s able to deliver the newest technical features that the latest HDMI specifications have to offer, including enhanced resolutions and protection against EMI interference.

Each of our certified Premium High Speed HDMI Cables is labeled with unique anti-counterfeiting authentication, so you can be confident that you have received a genuine certified cable.

Experience the latest that HDMI has to offer

The cable supports resolutions of up to 4K@60Hz (3840x2160p) and bandwidths of up to 18Gbps. It also supports HDR (High Dynamic Range) for higher contrast ratio and vivid colors.

With higher resolutions, increased speeds, and sharper images, you can expect an enhanced video experience. The cable is guaranteed to provide the very best HDMI capabilities available today. It’s the perfect cable for creating dependable home theater connections or providing lifelike digital signage.

Plus, the cable also supports up to 32 uncompressed digital audio channels to provide crystal-clear sound. The cable is also backward compatible with previous HDMI specifications and will work with all of your existing HDMI devices.

Provide superior connections with Premium HDMI certification

The cable has undergone rigorous compliance testing and is certified by an HDMI Authorized Test Center. This gives you the assurance that the cable will deliver the high-bandwidth enabled features you need. An EMI test is also performed to ensure the cable minimizes interference with wireless signals.

Watch dual video streams on a single display

The cable delivers dual video streams so that you can view two videos simultaneously on the same display. Your display must support Multi-View in order to take advantage of dual video streams.

The HDMM2MP is backed by StarTech.com's Lifetime Warranty.

The StarTech.com Advantage

  • HIGH PERFORMANCE: 6.6ft (2m) Premium Certified HDMI 2.0 Cable with Ethernet, 4K 60Hz (up to 4096x2160p), 18Gbps bandwidth, HDR10 for high contrast ratio, Ultra wide aspect ratio, 32 Ch. multi-stream audio w/1536Hz sampling (5.1/7.1/DD+/Dolby TrueHD/Atmos)
  • DURABLE: Ultra HD high speed fully molded 4K 60Hz HDMI cable with durable PVC jacket for high strength and reliability
  • Flexible PVC strain relief prevents fraying or damage due to repetitive bending or rough usage
  • Ideal for Commercial environments
  • QUALITY CONSTRUCTION: 30AWG wire with gold-plated connectors, and superior EMI shielding with Al-Mylar foil and copper braid (85% coverage) improve signal integrity and reliability, providing higher quality video and audio
  • APPLICATIONS: Ideal for home/office and travel, works with computer, laptop, desktop, workstation
  • UHD HDMI cord to connect your TV, monitor, display or projector
  • Samsung/Sony/Apple TV/Dell/LG
  • Compatible with HDMI 2.0 1080p HD and previous HDMI versions
  • SPECS: 6.6 feet (2 meter) / Black / HDMI 2.0 / Male to Male HDMI cable / 30 AWG / PVC Jacket / Shield: Al-Mylar foil with 85% Braid / ARC, Deep Color, HDCP 2.2, CEC, BT.2020 colorimetry / Lifetime Warranty
Type HDMI
Colour Black

Reviews

Be the first to submit a review

Trustpilot