StarTech.com HDMM20MA 66ft (20m) Active HDMI Cable - 4K High Speed HDMI Cable w

MPN
HDMM20MA
Brand
StarTech.com
UPC-12
065030858168
Order Code
70-1586
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £68.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 36 in stock

Connect your HDMI devices, up to 20m away with no signal loss

This active HDMI® cable offers a connection distance of up to 65 feet (20 meters) between your HDMI enabled devices. It meets CL2 rating safety requirements, so it’s ideal for in-wall cable runs in your home and office installations.

Dependable connections over longer distances

The cable features built-in amplifier circuitry which actively boosts your HDMI signal, with no external power required. It's the perfect solution for longer transmissions without any signal loss.

Run in-wall cable installations

The HDMI cable is CL2 rated for in-wall installations, which makes them perfect for A/V installations in residential or office settings. You can set up your home theatre, gaming or audio-video equipment with the cables hidden away safely inside the walls and place your devices as needed throughout your work or living space.

Deliver astonishing 4k video

This high-quality HDMI cable fully supports 1080p+ resolutions at up to 120Hz refresh rate, with life-like color. To accommodate the demands of future high-definition devices, such as increased resolutions and higher frame rates, this Ultra HD cable supports resolutions up to 4k x 2k.

Note : This cable features unidirectional architecture which requires that the cable is installed in the correct direction. Please refer to the HDMI connector labelled "TV"; in order to ensure that the device and the HDMI source are connected properly.

The StarTech.com Advantage

  • HIGH SPEED HDMI CABLE: 65.6 ft (20m) Active HDMI Cable with Ethernet supports 4K Ultra HD video (3840x2160p, 24, 30Hz / 4096x2160p, 24Hz), Full HD (1080p 120Hz) / HDMI 1.4b / wide aspect ratio, 8Ch Audio (5.1/7.1/DD+/Dolby TrueHD), 3D Video
  • ACTIVE CIRCUITRY: Active bus powered amplifier boosts video signals over longer distances to extend HDMI signal up to 65.6 ft (20m) (no external power supply needed), supports additional color spaces such as Adobe RGB and YCC601 Color
  • DURABLE CABLE: Ideal for in-wall installations where CL2 rating is required
  • Flexible PVC jacket
  • Al-Mylar Foil with Braid shield & gold plated connectors with metal shell improve signal integrity & block external Electromagnetic Interference (EMI)
  • APPLICATIONS: Use this long HDMI cable for home office, conference room, office or classroom
  • works w/ your laptop/professional workstation/soundbar for presentations via UHD/4K monitors, projectors/large HDTV displays
  • Samsung/Sony/Apple TV/Dell/Lenovo
  • SPECS: 65.6 feet (20 meters) / Black / HDMI 1.4b / HDMI Cord Male to Male / Jacket: PVC / Shield: Al-Mylar foil w/ Braid / CL2 Fire Rated / ARC, Deep Color, HDCP 1.4, CEC / 2-Year Warranty / Note: HDMI connector labelled "TV" connects to the display side
Type HDMI
Colour Black

Reviews

Be the first to submit a review

Trustpilot