StarTech.com HDMIMM6FL 1,8m Flat High Speed HDMI Cable with Ethernet - Ultra HD

MPN
HDMIMM6FL
Brand
StarTech.com
UPC-12
065030842198
Order Code
70-0834
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £7.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 13 in stock

Create Ultra HD connections between your HDMI®-enabled devices with minimal clutter; supports Ethernet Data Channel

The HDMIMM6FL 6-foot Flat High Speed HDMI® Cable with Ethernet supports Ethernet data interconnectivity with compatible HDMI devices and features a flat-shaft design that makes it suitable for in-wall installations or installation under carpet or along baseboards.

This high quality HDMI cable fully supports 1080p+ resolutions at up to 120Hz refresh rate, with life-like color. To accommodate the demands of future high definition devices, such as increased resolutions and higher frame rates, this Ultra HD cable supports resolutions up to 4k x 2k.

The HDMIMM6FL 6ft HDMI Cable is is backed by StarTech.com's Lifetime Warranty.

The StarTech.com Advantage

  • 3D and Ethernet ready for supported devices
  • Supports IP-based applications
  • Supports Ultra HD Resolutions up to 4k x 2k
  • Supports High Speed HDMI®
  • Gold-plated HDMI connectors

Reviews

Be the first to submit a review

Trustpilot