StarTech.com HDMI2-CABLE-4K60-1M 1m (3.3ft) Premium Certified High Speed HDMI C

MPN
HDMI2-CABLE-4K60-1M
Brand
StarTech.com
UPC-12
065030910514
Order Code
70-5745
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 359 in stock

Connect reliably between HDMI UHD devices using this Premium Certified HDMI Cable

Connect to a 4K UHD TV or monitor, using this Premium Certified HDMI 2.0 Cable. The connector markings enable quick visual identification, distinguishing this cable from other similar-looking or unmarked HDMI cables. Eliminate guesswork and always choose the appropriate cable to support full HDMI 2.0 with Ethernet capabilities.

Seamless Compatibility

For seamless operation between HDMI-enabled devices, the Premium HDMI Cable is Certified for guaranteed HDMI 2.0 performance and backward compatibility. Certified cables provide consistent, reliable performance across multiple resolutions and refresh rates.

Durable Design

This High Speed HDMI Cable features a flexible TPE outer jacket that is tested to withstand 2,000 bending cycles at -/+60 degrees, and routes easily around corners and desk edges. Robust strain reliefs enable convenient positioning of the cable. The durable Gold-plated connectors are rated to operate beyond 10,000 insertions.

Supported HDMI 2.0 Features:

This Certified HDMI Cable supports full HDMI 2.0 features:

• Resolutions up to 4K 60Hz using a compatible HDMI source and display
• Supports high refresh rates including 1440p 144Hz and 1080p 240Hz
• 21:9 Aspect Ratio support for cinematic viewing experiences
• High Dynamic Range (HDR10) for higher contrast ratio and vibrant picture quality
• High-Bandwidth Digital Content Protection (HDCP) 2.2 for a secure connection between source and display
• Audio Return Channel (ARC) for sending audio from the TV back to an AV receiver or soundbar
• Up to 32 Uncompressed Digital Audio Channels
• HDMI Ethernet Channel (HEC) for network connectivity over HDMI
• Backward compatible with previous HDMI versions

This HDMI 2.0 Cable is constructed with braided aluminum mylar shielding to minimize EMI for clear, consistent audio/video output and long-term reliable performance.

The StarTech.com Advantage

  • HIGH PERFORMANCE: Premium Certified HDMI 2.0 Cable is designed for UHD-enabled HDMI devices
  • Choose the right HDMI cable at-a-glance with performance markings on connectors for quick and easy identification
  • Up to 18Gbps for seamless 4K 60Hz video
  • CERTIFIED: Premium HDMI Cable is certified for guaranteed HDMI 2.0 performance and compatibility, ensuring reliable signal consistency and smooth video playback on any HDMI display
  • Backward compatible with earlier HDMI versions
  • QUALITY CONSTRUCTION: Gold-plated connectors rated beyond 10,000 insertions
  • Durable TPE Jacket and strain reliefs are halogen-free and RoHS compliant
  • Tested to withstand 2,000 bending cycles at -/+60 degrees
  • Braided shield for enhanced EMI protection
  • APPLICATIONS: Ideal for 4K UHD displays
  • Up to 144Hz refresh rate at 1440p resolution
  • Suitable for high performance GPUs and workstations
  • Connect an HDMI monitor to a 4K docking station
  • SPECS: Black
  • 1-meter (3.3-foot)
  • Premium Certified HDMI with Ethernet
  • HDMI 2.0 supports HDR10/ARC/HDCP 2.2/CEC
  • 4K 60Hz/1440p 144Hz/1080p 240Hz
  • 18Gbps
  • 32-ch Audio
  • Backward Compatible
  • 30AWG
  • 6mm (0.24in) O.D.
Type HDMI
Colour Black

Reviews

Be the first to submit a review

Trustpilot