StarTech.com HDDDVIMM2M StarTech.com 6ft (2m) Micro HDMI to DVI Cable -

MPN
HDDDVIMM2M
Brand
StarTech.com
EAN-13
065030853170
Order Code
71-2536
Country of Origin
Thailand
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

View your pictures or videos from your HDMI Micro-equipped Smartphone or other mobile device up to 2m away from your DVI-D display

The HDDDVIMM2M 2m Micro HDMI® to DVI-D Cable enables you to view your presentations, videos and pictures saved on your HDMI Micro-equipped mobile devices (Tablet, Smartphone) on a DVI-D capable display or projector. As an option, in order to incorporate audio with your video presentations you can use our 6ft (2m) Slim 3.5mm Stereo Audio Cable (MU6MMS).

Backed by Lifetime Warranty, the HDDDVIMM2M is designed and constructed for maximum durability, to ensure dependable performance.

The StarTech.com Advantage

  • MICRO HDMI TO DVI CABLE: 6.6ft (2m) Micro HDMI male to DVI-D (24-pin) male cable supports Full HD 192x12p, 6Hz/18p video, Single link, 3.9 Gbps bandwidth, 24 Bpp (RGB) color depth
  • DURABLE: Full HD high speed fully molded video adapter cable with durable PVC jacket for high strength and reliability
  • Flexible PVC strain relief prevents fraying or damage due to repetitive bending or rough usage
  • Ideal for Commercial environments
  • QUALITY CONSTRUCTION: Micro HDMI to DVI converter cable constructed with 3AWG wire, gold-plated connectors, and superior EMI shielding with Al-Mylar foil and copper braid improve signal integrity and reliability, providing higher quality video and audio
  • APPLICATIONS: This cord connects Micro HDMI (Type-D) devices: GoPro Hero/Raspberry Pi 4/cameras (DSLR/Video)/Nikon/Canon EOS to your DVI-Digital monitor/DVI display/projector
  • Ideal for viewing on larger screens
  • works w/ Samsung/Dell/HP/Acer/LG monitors
  • SPECS: 6.6 feet (2 meter) / Black / HDMI Male (Type-D/Micro) to DVI-Digital (24-pin) Female / Gold-plated connectors / 3 AWG / .2" (5mm) OD / PVC Jacket / EMI Shield: Al-Mylar foil with 85% Copper Braid / Lifetime Warranty

Reviews

Be the first to submit a review

Trustpilot