StarTech.com HDBOOST4K2 45 ft. (14 m) HDMI Signal Booster - 4K 60Hz

MPN
HDBOOST4K2
Brand
StarTech.com
UPC-12
065030883795
Order Code
70-6813
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 2 in stock

HDMI® Inline Repeater & Amplifier | USB Powered | 7.1 Audio Support | YUV 4:4:4

Use this 4K HDMI® signal booster to amplify your HDMI signal and extend it 45 ft. (14 m) using HDMI cabling.

Cable length

from source

Cable length

to display

Total cable length

Maximum

resolution

82 ft. (25 m)

82 ft. (25 m)

164 ft. (50 m)

1080p (60 Hz) - 1920x1080

65 ft. (20 m)

65 ft. (20 m)

130 ft. (40 m)

4K (30 Hz) - 3840x2160

22.5 ft. (7 m)

22.5 ft. (7 m)

45 ft. (14 m)

4K (60 Hz) - 3840x2160

Maintains Ultra HD 4K Video

When you're extending HDMI over distances using standard video cabling, higher resolutions from your HDMI 2.0 devices can become unavailable after a few short feet. With this signal extender you can ensure that HDMI 2.0 resolutions up to UHD 4K at 60Hz are available even at distances up to 45 ft. (14 m). You can achieve even longer distances at lower refresh rates - up to 4K at 30Hz, at up to 100 ft. (30 m).

The signal booster works by connecting two HDMI certified cables, each up to 22.5 ft. (7 m) in length, to either side of the signal booster.

Hassle-Free Installation

With its compact design, the HDMI signal amplifier is easy to hide, for a discreet installation. By extending your video signal using HDMI certified cables, the inline booster is a cost-effective alternative to more expensive extension systems that require the installation of a CAT5 or CAT6 cabling infrastructure.

Supports Several Distances

Support for a variety of extension distances makes the 4K repeater perfect for multi-device deployment across large institutions, such as boardrooms in corporate offices, classrooms in schools, or waiting rooms in hospitals, as these applications may require varied distances in different rooms.

HDBOOST4K2 is backed by a 2-year StarTech.com warranty with free lifetime technical support.

Note: To achieve resolutions up to 4K 60Hz, your video source, display and cabling must support HDMI 2.0.

The StarTech.com Advantage

  • BOOST YOUR SIGNAL: Use this repeater to amplify your 4K HDMI signal extending it 45 ft. using certified HDMI cables. Operating System Independent, no extra drivers or software required
  • 4K RESOLUTION SUPPORT: Enjoy astonishing picture quality with support for 4K 60Hz at up to 45 ft. away from your video source
  • AUDIO SUPPORT: This HDMI inline repeater supports 7.1 surround sound audio for an complete AV solution
  • SMALL FOOTPRINT: Designed to be compact, this HDMI amplifier is easy to setup and can be hidden away for a discreet installation
  • INDUSTRY-LEADING SUPPORT: StarTech.com offers a 3-year warranty and free lifetime technical support on this 4K HDMI video signal booster, and has been the choice of IT professionals and businesses for over 30 years

Reviews

Be the first to submit a review

Trustpilot