StarTech.com HDADMM3M 3m Micro HDMI to HDMI Cable with Ethernet - 4K 30Hz Video

MPN
HDADMM3M
Brand
StarTech.com
UPC-12
065030849173
Order Code
70-0866
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 54 in stock

Connect an HDMI® Micro-equipped smartphone or portable device up to 3m away from your HDMI-capable TV or display

The HDADMM3M High Speed Cable with Ethernet (3m) features one HDMI® (A) male connector and one HDMI Micro (D) connector, enabling you to connect devices with an HDMI Micro port to a display/device with a standard HDMI port - a cost-saving solution for connecting cutting-edge and next-generation HDMI-capable devices to existing HDMI technology.
The HDMI/HDMI Micro cable features high-quality gold-tipped connectors that ensure peak connectivity, and is backed by StarTech.com's Lifetime Warranty.

The StarTech.com Advantage

  • HIGH SPEED MICRO HDMI to HDMI CABLE: 3m HDMI 1.4b adapter cable with Ethernet supports 4K (3840x2160p, 24, 25, 30Hz / 4096x2160p, 24Hz), Full HD (1920x1080p, 120Hz), 10.2Gbps bandwidth, wide aspect ratio, 8Ch Audio (5.1/7.1/DD+/Dolby TrueHD), 3D Video
  • DURABLE: Ultra HD high speed fully molded Micro HDMI to HDMI converter cable w/ durable PVC jacket for high strength/reliability
  • Flexible PVC strain relief prevents fraying or damage due to repetitive bending/rough usage
  • Ideal for commercial environment
  • QUALITY CONSTRUCTION: Micro HDMI to HDMI video cord constructed with 32AWG wire & gold-plated connectors, and superior EMI shielding with Al-Mylar foil and copper braid improve signal integrity and reliability, providing higher quality video and audio
  • APPLICATIONS: This adapter connects Micro HDMI (Type-D) devices such as phones, tablets, laptops and cameras (DSLR/Video) to your HDMI (Type-A) TV, monitor, display, projector
  • Ideal for viewing on larger screens
  • Samsung/Sony/Apple TV/Dell/LG
  • SPECS: 3 m / Black / HDMI 1.4b / HDMI Male (Type-D/Micro) to HDMI Male (Type-A/Standard) / 32 AWG / PVC Jacket / Shield: Al-Mylar foil with Braid / ARC, Deep Color, HDCP 1.4, CEC / YCC601 Color / Supports HDMI 1.4 and earlier/ Lifetime Warranty
Type HDMI

Reviews

Be the first to submit a review

Trustpilot