StarTech.com HD3MM3MW StarTech.com StarTech.com 3m / 10 ft CL3 Rated

MPN
HD3MM3MW
Brand
StarTech.com
EAN-13
065030851565
Order Code
71-3897
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Create Ultra HD in-wall HDMI cable installations, for applications requiring CL3-rated cables

The HD3MM3MW 3m (1ft) High Speed HDMI® Cable is CL3-Rated for in-wall installations, and features two gold-plated HDMI (male) connectors to provide a dependable high quality HDMI to HDMI connection between devices such as Blu-Ray Disc™ players, HDTVs, DVD Players, stereo receivers, projectors and more.

This high quality HDMI cable fully supports 18p+ resolutions at up to 12Hz refresh rate, with life-like color. To accommodate the demands of future high definition devices, such as increased resolutions and higher frame rates, this Ultra HD cable supports resolutions up to 4k x 2k.

The HD3MM3MW 3-meter in-wall HDMI cable is backed by StarTech.com's Lifetime Warranty.

About StarTech.com HDMI to HDMI Cables:

StarTech.com High Speed HDMI digital video and audio cables are expertly designed and constructed of only top quality materials to ensure high quality, high definition performance. The HDMI standard combines high bandwidth video and multi-channel digital audio into a single cable, and provides crystal clear image resolution.

The StarTech.com Advantage

  • HIGH SPEED HDMI CABLE: 9.8 ft (3 m) HDMI 1.4b Cable with Ethernet supports 4K (384x216p, 24, 25, 3Hz / 496x216p, 24Hz), Full HD (192x18p, 12Hz), 1.2 Gbps bandwidth, wide aspect ratio, 8Ch Audio (5.1/7.1/DD+/Dolby TrueHD), 3D Video
  • DURABLE CL3 RATED CABLE: Ultra HD HDMI cable with durable PVC jacket and strain relief for high strength and reliability
  • CL3 rated jacket releases low levels of toxic fumes in case of fire
  • Ideal for in-wall installations & for Commercial environments
  • QUALITY CONSTRUCTION: 3AWG wire with gold-plated connectors, and superior EMI shielding with Al-Mylar foil and copper braid improve signal integrity and reliability, providing higher quality video and audio
  • APPLICATIONS: Use in home offices/boardrooms/conference rooms/offices/classrooms, works with your laptop/professional workstation/soundbar for presentations via UHD/4K monitors, projector or large display
  • Samsung/Sony/Apple TV/Dell/Lenovo
  • SPECS: 9.8 ft (3 m) / White / HDMI 1.4b / HDMI Cord Male to Male / 3 AWG / Gold-plated connectors / PVC Jacket, CL3 Rated / Shield: Al-Mylar foil with Braid / ARC, Deep Color, HDCP 1.4, CEC / YCC61 Color / Supports HDMI 1.4 & earlier

Reviews

Be the first to submit a review

Trustpilot