StarTech.com HD2VGAMICRA StarTech.com HDMI to VGA Converter with Audio -

MPN
HD2VGAMICRA
Brand
StarTech.com
EAN-13
065030861014
Order Code
72-9733
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/10/2026

This highly-portable adapter is the ideal travel companion for your Chromebook or Ultrabook laptop

This HDMI to VGA adapter lets you connect your HDMI computer to a VGA display or projector. The versatile adapter features a discrete 3.5mm audio output for extracting stereo audio from your HDMI signal, and supports PC resolutions up to 192x12.

Versatile VGA compatibility

The adapter works with any HDMI equipped computer to add compatibility with VGA displays. Enabling VGA support on your Ultrabook or Chromebook means that you’ll have the connection options you need to use almost any boardroom projector or display.

Effortless setup and operation

The HDMI to VGA adapter doesn't require software or drivers, which saves you time and hassle when you need to make a quick connection. Plus, the adapter features a 3.5mm output which gives you the option to share the audio directly from your HDMI port.

Compact for maximum portability

This compact HDMI to VGA adapter is lightweight and portable, and easily fits into any laptop carrying bag. The adapter has also been engineered with low-power architecture, so you won't need to carry a bulky external power adapter, or find access to an electrical outlet while you're on the go.

This converter will not output digitally encrypted content.

The HD2VGAMICRA is backed by a 3-year StarTech.com warranty and free lifetime technical support.

The StarTech.com Advantage

- Increase the compatibility of your HDMI equipped Ultrabook or Chromebook by adding support for VGA
- Hassle-free setup, through plug-and-play installation
- Maximum portability with a small foot print and lightweight design

Reviews

Be the first to submit a review

Trustpilot