StarTech.com HD2VGAE3 HDMI to VGA Adapter, Active Video Converter For Laptop/De

MPN
HD2VGAE3
Brand
StarTech.com
UPC-12
065030907729
Order Code
70-5849
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 95 in stock

Connect an HDMI-enabled laptop or desktop to a VGA display or projector

This active HDMI to VGA adapter converts an HDMI video source to a VGA output, allowing connection to legacy VGA monitors, displays, and projectors.

No Drivers or Software

This universal video converter requires no drivers or software and is compatible with any operating system, including Windows, macOS, ChromeOS, and Linux. It works with HDMI-enabled laptops, desktops, tablets, and Chromebooks from all hardware platforms, such as Intel, Nvidia, and AMD. It supports resolutions up to 1920x1200 or 1920x1080 at 60Hz, utilizing the integrated or dedicated GPU for minimal CPU usage.

No External Power Required

The adapter reduces clutter and simplifies setup by eliminating the need for an external power adapter or USB power connection. The Adapter has a compact and lightweight design, making it ideal for travel or on-the-go use. This black video adapter features a 5mm cable outer diameter, and a cable length of 5.8 inches (14.7 cm).

Connect a Primary or Secondary Display

Connect a primary VGA monitor to the host, or add a secondary extended or mirrored display to a workstation. It supports VGA screw-locking cables to prevent the cable from coming loose or accidentally disconnecting.

Note: This video adapter is unidirectional, converting only from an HDMI source to a VGA monitor or display.

The StarTech.com Advantage

  • HDMI TO VGA CONVERSION: Active Adapter converts an HDMI video source to a VGA output for connecting to legacy VGA monitors and displays
  • Supports resolutions up to 1920x1200 / 1920x1080 60Hz
  • Utilizes the integrated or dedicated GPU for minimal CPU usage
  • NO DRIVERS OR SOFTWARE: Universal Video Converter is compatible with any OS (e.g., Windows, macOS, ChromeOS, Linux) and works with HDMI-enabled laptops, desktops, tablets, and Chromebooks from all hardware platforms (e.g., Intel, Nvidia, AMD)
  • NO EXTERNAL POWER REQUIRED: Reduces clutter and simplifies setup by eliminating the need for an external power adapter or USB power connection
  • Adapter has a compact and lightweight design, making it ideal for travel or on-the-go use
  • CONNECT A PRIMARY OR SECONDARY DISPLAY: Connect a VGA monitor or projector, or add a secondary extended or mirrored display to a workstation
  • Supports VGA screw-locking cables to prevent the cable from coming loose or accidentally disconnecting
  • TECHNICAL SPECIFICATIONS: Video Adapter is unidirectional and only converts from an HDMI source to a VGA monitor/display
  • Adapter Colour: Black
  • Cable Outer Diameter: 5mm
  • Cable Length: 7.4inches (18.9cm)
Type HDMI to VGA
Connector HDMI

Reviews

Be the first to submit a review

Trustpilot