StarTech.com HD2MM10MA 30ft (10m) HDMI 2.0 Cable - 4K 60Hz Active HDMI Cable -

MPN
HD2MM10MA
Brand
StarTech.com
UPC-12
065030875639
Order Code
70-6730
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £70.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 11 in stock

Create feature-rich HDMI connections, up to 10 m away with no signal loss

This CL2 HDMI cable is rated for in-wall installations. It also has a built-in active signal booster that allows for a connection distance of up to 30 feet (10 m) between your HDMI devices, with no signal loss. The cable is also backward compatible with previous HDMI specifications and will work with all of your existing HDMI devices.

Create 4K HDMI connections over longer distances

The cable’s built-in amplifier circuitry actively boosts the HDMI signal with no external power required. It supports longer connections than regular HDMI. The active cable also features a thinner wire construction for more flexibility, making it ideal for in-wall installations.

Experience the best that HDMI has to offer

This 4K HDMI cable supports resolutions of up to 4K@60Hz (3840x2160p) and bandwidths of up to 18Gbps. It also supports HDR (High Dynamic Range) for higher contrast ratio and vivid colors.

With higher resolutions, increased speeds, and sharper images, the cable provides the very best HDMI capabilities available today. It’s the perfect cable for creating the ultimate home-theater experience, for providing lifelike digital signage, or for delivering exceptional presentations.

The cable also supports up to 32 uncompressed digital audio channels to provide crystal-clear sound.

The HD2MM10MA is backed by a StarTech.com 2-year Warranty.

Note : This cable features unidirectional architecture which requires that the cable is installed in the correct direction. Please ensure that the HDMI connector labelled with "TV" is connected to the display, in order to ensure that the device and the HDMI source are connected properly.

The StarTech.com Advantage

  • 4K HDMI CABLE: Ultra HD HDMI 2.0 cable w/18Gbps bandwidth
  • 4K 60Hz UHD (3840x2160), HDR for high contrast ratio, 21:9 cinema aspect ratio, 32 audio channels at 1536Hz sampling rate & 3D video support
  • ACTIVE CIRCUITRY: Active bus powered amplifier boosts video up to 30ft/10m (no power supply needed), supports BT.2020 colorimetry & multi-stream audio to up to 4 users
  • performs to full HDMI 2.0 specs
  • DURABLE CABLE: Ideal for in-wall installations where CL2 rating required
  • Flexible PVC jacket
  • Al-Mylar Foil shield & gold plated connectors w/metal shell improve signal integrity & block external EMI
  • APPLICATIONS: Long high speed HDMI cable for use in home/offices/boardrooms/conference rooms/classrooms, works w/ your laptop for presentations via 4K monitors, projectors or displays w/CEC functions
  • SPECS: 30 (10m) / Black / HDMI 2.0 / HDMI Cord Male to Male / Jacket: PVC / Al-Mylar EMI Shielding / CL2 Fire Rated / 2-Year Warranty / Note: HDMI connector labelled "TV" connects to the display side
Type HDMI
Colour Black

Reviews

Be the first to submit a review

Trustpilot