StarTech.com HD2MF6INL 6" (15cm) HDMI Port Saver Cable - 4K 60Hz High Speed HDM

MPN
HD2MF6INL
Brand
StarTech.com
UPC-12
065030882187
Order Code
70-6794
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 14 in stock

HDMI® Male to Female Extension Cable | Gripping Connector | HDR | Lifetime Warranty

This High Speed HDMI port saver cable prevents wear and tear on the HDMI port on your monitor or other devices, by extending it away from the device for a more flexible connection. The port extender cable supports all HDMI 2.0 specifications, including resolutions up to 4K (60Hz), and bandwidth up to 18Gbps.

Secure Port Connection

To prevent accidental disconnections and signal loss, the extender features a high-retention HDMI male connector. The connector automatically latches to the inside of the port, creating contact pressure that prevents it from loosening over time due to movement or vibrations.

Full HDMI Capability

This male-to-female HDMI extension cable supports all HDMI 2.0 specifications:

• Resolutions up to 4K 60Hz
• High speeds with a bandwidth of up to 18Gbps
• High Dynamic Range (HDR) for higher contrast ratio and vivid colors
• Crystal-clear sound with up to 32 digital audio channels
• Supports 21:9 cinema aspect ratio and 3D video
• Backward compatible with earlier versions of HDMI
• Supports Consumer Electronics Control (CEC) functions

Enjoy Astonishing Picture Quality

Fully compatible with your HDMI 2.0 equipment, this port saver cable supports resolutions up to 4K 60Hz and bandwidths up to 18Gbps. It's also backward compatible with earlier versions of HDMI and will work with all of your existing HDMI devices.

The StarTech.com Advantage

  • EXTENSION CABLE: 6" (15cm) HDMI 2.0 extension cable with Ethernet, 4K 60Hz (up to 4096x2160p), 18Gbps bandwidth, HDR10 for high contrast ratio, supports Ultra wide aspect ratio, 32 Ch. multi-stream audio w/1536Hz sampling (5.1/7.1/DD+/Dolby TrueHD/Atmos)
  • DURABLE: Ultra HD high speed fully molded HDMI port saver cable with durable PVC jacket for high strength and reliability
  • Short HDMI extender cable with flexible PVC strain relief prevents fraying or damage due to repetitive bending or extensive use
  • COMMERCIAL GRADE: 30AWG wire with gold-plated latching connectors & EMI shielding w/Al-Mylar foil & copper braid (85% coverage) improve signal integrity & reliability
  • Nylon 6/6 female connector prevents wear & tear when connecting to your HDMI port
  • PREVENT WEAR AND TEAR: Minimize insertion cycles to protect your HDMI port & allow easier reach
  • Use with your computer/laptop/desktop/workstation
  • Connect TV/monitor/display/projector
  • Ideal for home/office and travel
  • Samsung/Sony/Apple TV/Dell/LG
  • SPECS: 6 inches (15 cm) / Black / HDMI 2.0 / HDMI Male to Female adapter / 30 AWG / PVC Jacket / Shield: Al-Mylar foil with 85% Braid / ARC, Deep Color, HDCP 2.2, CEC, BT.2020 colorimetry / Supports HDMI 2.0 and earlier / Lifetime Warranty

Reviews

Be the first to submit a review

Trustpilot