StarTech.com HB31C4AB StarTech.com 4-Port USB C Hub - USB-C to 4x USB-A Ports -

MPN
HB31C4AB
Brand
StarTech.com
EAN-13
065030878692
Order Code
71-9403
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

USB Type-C™ Hub | USB 3.2 Gen 2 (1Gbps) | Bus-Powered | Metal Housing

Expand the connectivity of your USB-C™ laptop with this new-generation USB-C 1G hub. It plugs into your laptop’s USB Type-C™ or Thunderbolt™ 3 port, adding four USB 3.2 Gen 2 Type-A ports, so you can quickly connect more USB devices. It’s bus-powered, so there’s no external power adapter required.

Connect Your USB Devices to Enhance Productivity

This four-port USB Type-C hub enhances your productivity, giving you the connections you need while you work. Connect the latest USB devices, like flash drives, capture devices and external hard drives, with fast data transfer speeds of up to 1Gbps, to save time when transferring large files.

The USB-C hub also lets you extend the life of your existing USB devices - it’s backward compatible with previous versions of USB devices.

Bus-Powered for Easy Portability

The compact, lightweight USB-Type-C hub is a convenient and portable addition to your laptop. It’s bus-powered, so it draws its power directly from your computer’s USB-C port, with no external power required. That means fewer cables to carry with you when you travel. It also has a built-in cable (9.8 in./25 cm) for convenient travel.

Universally Supported for Easy Installation

The USB 3.2 Gen 1 Hub works with a wide range of operating systems, including macOS, Windows® and Linux™. It installs automatically when you connect it to your laptop or desktop, so you can be up and running quickly.

HB31C4AB is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • PORTABLE 4-PORT USB-C Hub: Expand the connectivity of a USB-C laptop/desktop by adding 4x USB-A ports with this SuperSpeed USB 3.2 Gen 2 (1Gbps) USB adapter hub
  • Backward compatible with USB 3./2./1. Type-A peripherals
  • PERFORMANCE: USB bus powered hub with speeds up to 1Gbps and power up to 15W shared with all downstream devices
  • Supporting SSD/thumb drives, data storage, keyboards, mice, web cams, headsets
  • COMPACT & PORTABLE: A lightweight hub with durable aluminum & plastic housing, 9.8 in (25 cm) long attached USB-C host cable, small form factor [2.2" (56 mm) x 2.2" (56 mm) x .7" (1.9 cm)], and top-facing ports for easy port access
  • WIDE COMPATIBILITY: USB-C expansion hub with driverless setup, supporting major operating systems including Windows, macOS, Linux, iPadOS, Chrome OS and Android
  • Upstream Thunderbolt 3 host compatible
  • STARTECH.COM ADVANTAGE: IT professionals choice for over 3 years
  • This USB-C hub dongle is backed for 2-years by StarTech.com, including free 24/5 North America based multi-lingual tech support

Reviews

Be the first to submit a review

Trustpilot