StarTech.com HB31C3ASDMB StarTech.com 3 Port 10Gbps USB C Hub with SD Card

MPN
HB31C3ASDMB
Brand
StarTech.com
EAN-13
065030880480
Order Code
72-1253
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £47.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

USB Type-C™ Hub | USB 3.2 Gen 2 |SD & microSD |25cm Cable | Bus-Powered | Mac & Windows®

Expand the connectivity of your USB-C laptop with this bus-powered 3-Port USB-C hub. It plugs into your laptop’s USB Type-C™ or Thunderbolt® 3 port, adding three USB-A ports and an SD card reader, so you can quickly connect more peripherals and devices.

SD & microSD Card Reader

The hub provides direct access to your SD memory cards or microSD cards as an additional medium for data storage and data transfer. Adapter required for microSD cards.

Convenient Portability and Easy Setup

This compact, lightweight USB-Type-C hub is a convenient and portable addition to your laptop accessories. The USB-C cable is built-in, and hub is bus-powered, so it draws its power directly from your computer’s USB-C port, with no external power required. That means fewer cables to carry with you when you travel. The hub can draw up to 15 Watts of power from the connected host and operating multiple bus powered devices at one time with the total available power dependent on the connected host.

The extended length attached cable of 9.8” (25 cm) provides more flexibility for longer reach connection requirements and plug and play installation.

Connect Three USB-A Peripherals

With support for USB-A peripherals, this hub is backwards compatible supporting both legacy and new USB devices. You can connect flash drives, video capture devices and external hard drives, with fast data transfer speeds of up to 1Gbps. This USB Type-C hub enhances your productivity, giving you the connections, you need while you work.

HB31C3ASDMB is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • BUS-POWERED 3-Port USB-C HUB: USB 3.2 Gen 2 Type-C hub with 3x USB-A ports and 1x UHS-II SD/microSD card reader (microSD adapter not incl)
  • Supports data transfer up to SuperSpeed 1Gbps
  • UHS-II (ULTRA HIGH-SPEED-II) SD CARD READER: Data transfer up to 312Mbps utilizing SD 4.
  • supports SD (Secure Digital), SDHC (SD High Capacity), SDXC (SD Extended Capacity) and MMC (Multimedia Card)
  • 3x USB-A 1Gbps PORTS: For high speed data transfers between storage devices, SSDs & other USB devices like AV adapters, thumb drives, keyboards & mice
  • Compatible with USB 3./2./1.
  • COMPACT & PORTABLE: A light weight USB Type-C laptop hub with durable aluminum housing, 9.8” (25 cm) length attached host cable and small form factor [4.1" (15mm) x 1.8" (45mm) x .6" (16mm)]
  • WIDE OPERATING SYSTEM COMPATIBILITY: USB C hub with SD card reader slot has driverless setup
  • USB-C to multiple USB hub supports Windows, macOS, Linux, iPadOS, Chrome OS and Android

Reviews

Be the first to submit a review

Trustpilot