StarTech.com HB31C3A1CPD3 StarTech.com 4 Port USB C Hub (10Gbps) to 3x

MPN
HB31C3A1CPD3
Brand
StarTech.com
EAN-13
065030877923
Order Code
71-8664
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £47.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

USB Type-C™ Gen 2 | PD 3. | 25 cm Cable | Bus-Powered | Mac & Windows®

Expand the connectivity of your USB-C laptop with this new generation USB-C Gen 2 hub offering 1Gbps supporting greater bandwidth to connected devices and faster data transfer speeds. This bus-powered 4-Port USB-C hub plugs into your laptop’s USB Type-C™ or Thunderbolt™ 3 port, adding one USB-C port and three USB-A ports, while allowing charging of your laptop.

Power Delivery 3. for Laptop Charging

The USB-C hub can support Power Delivery (3.) pass through, when using a USB-C power adapter, to charge your laptop, with 15W reserved to power the hub itself.

Convenient Portability and Easy Setup

This compact, lightweight USB-Type-C hub is a convenient and portable addition to your laptop accessories. The USB-C cable is built-in, and hub is bus-powered, so it draws its power directly from your computer’s USB-C port, with no external power required. That means fewer cables to carry with you when you travel. The hub can draw up to 15 Watts of power from the connected host and operating multiple bus powered devices at one time with the total available power dependent on the connected host.

The extended length attached cable of 9.8” (25 cm) provides more flexibility for longer reach connection requirements and plug-and-play installation.

Connect More USB Devices

With ports for both USB-C and USB-A peripherals, this hub is backwards compatible supporting both legacy and new USB devices. You can connect flash drives, video capture devices and external hard drives, with fast data transfer speeds of up to 1Gbps. This 4-port USB Type-C hub enhances your productivity, giving you the connections, you need while you work.

HB31C3A1CPD3 is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • 4 PORT USB-C HUB WITH Power Delivery: From a 1Gbps USB-C host port, add 3x USB-A & 1x USB-C ports w/ this SuperSpeed USB 3.2 Gen 2 (1Gbps) hub
  • USB 3./2//1. Compatible
  • USB Bus powered
  • 1W POWER DELIVERY PASSTHROUGH: Use a USB-C power adapter to charge laptop (up to 85W) & power the hub/downstream port operation (15W)
  • PD 3. prevents USB device drop out when power is added/removed
  • COMPACT & PORTABLE: A light weight USB C hub with durable aluminum housing, 9.8in (25 cm) length attached USB Type-C host cable and small form factor [3.7in (95 mm) x 1.8in (45 mm) x .6in (1.6 cm)]
  • WIDE OPERATING SYSTEM COMPATIBILITY: USB C to USB A/USB C adapter hub with driverless setup, Thunderbolt 3 compatible (up to 1Gbps), supports Windows, macOS, Linux, iPadOS, Chrome OS and Android
  • STARTECH.COM ADVANTAGE: IT professionals choice for over 3 years
  • This 4 Port USB C Hub is backed for 2-years by StarTech.com, including free 24/5 North America based multi-lingual tech support

Reviews

Be the first to submit a review

Trustpilot