StarTech.com HB30CM3A1CB 4 Port USB C Hub - 3x USB-A/1x USB-C - 5Gbps USB 3.0 T

MPN
HB30CM3A1CB
Brand
StarTech.com
UPC-12
065030883467
Order Code
70-5033
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 68 in stock

USB-C Hub | USB 3.2 Gen 1 (SuperSpeed 5Gbps) | Built-in Cable Manager | OS Independent

This 4 Port USB-C Hub enables you to connect four SuperSpeed USB 3.2 Gen 1 (5 Gbps) peripherals to your USB-C laptop or computer, an ideal solution for adding USB ports to a device that has limited USB ports available. It features a wrap-around cable manager, allowing you to tuck away the built-in cable for easy portability.

Note: USB 3.2 Gen 1 (5 Gbps) is also know as USB 3.2 Gen 1 (5 Gbps), and USB 3.2 Gen 1 (5 Gbps).

Expands the Connectivity of Your Computer

With this USB-C hub you can connect three USB-A devices, and one USB-C device, to a single USB-C port on your USB-C host device. The USB Type-C hub shares up to 15W (5V/3A) of power between connected devices, making it an ideal solution for connecting SSD/thumb drives, data storage, keyboards, mice, web cams and USB headsets. The USB hub is backward compatible with USB 2.0 (480 Mbps).

Highly Portable and Sleek

Featuring a durable plastic housing that's lightweight, and a sleek warp-around cable management system, this USB hub is the perfect travel companion for your laptop. Its small footprint ensures it will store easily in your laptop bag, and the wrap-around cable manager prevents tangles, ensuring easy accessibility. The USB hub is bus powered so there's no bulky external power adapter.

Wide Device Compatibility

The USB hub is OS independent ensuring support on a wide range of platforms including Windows, macOS, Linux, iPadOS, Chrome OS and Android. The built-in host cable is 11 in. (28 cm) long, providing enough length to easily integrate into any workstation, reaching your host device even when it's placed on a laptop riser or stand. The USB-C host connection works with any USB-C or Thunderbolt 3 laptop, tablet, smartphone or 2-in-1, such as Surface Pro 7, Surface Book, iPad Pro, MacBook/MacBook Pro/MacBook Air, XPS or X1 Carbon.

HB30CM3A1CB is backed by a StarTech.com 2-year warranty and free lifetime 24/5 multi-lingual North American based technical support. StarTech.com has been the IT professionals' choice for over 30 years.

The StarTech.com Advantage

  • 4 PORT USB-C HUB: Expand the connectivity of a USB-C laptop or desktop PC by adding 3x USB-A and 1x USB-C ports with this SuperSpeed USB 3.2 Gen 1 (5Gbps) adapter hub
  • Supports USB 3.0/2.0/1.0 devices
  • 15W SHARED POWER: Bus Powered USB Type-C hub w/ speeds up to 5Gbps & power up to 15W shared w/ all downstream devices
  • Supports SSD/thumb drives, data storage, keyboards, mice, web cams, headsets
  • ORGANIZED & PORTABLE: Compact USB-C hub with hideaway cable management to prevent tangles in laptop bags or pockets
  • Lightweight travel hub w/ durable plastic housing, 11" (28 cm) attached USB-C cable
  • COMPATIBILITY: OS independent, works with Windows, macOS, Linux, iPadOS, Chrome OS, Android
  • Long host cable for USB-C/Thunderbolt 3 laptops on stands or 2-in-1s (Surface Pro 7/Book 3, iPad Pro/Air)
  • STARTECH.COM ADVANTAGE: IT professionals’ choice for over 30 years
  • This USB-C expander hub dongle is backed for 2-years by StarTech.com, incl free 24/5 North America based multi-lingual tech support
Type USB 2.0 Adapter
Interface USB-C®

Reviews

Be the first to submit a review

Trustpilot