StarTech.com HB30C4AFS StarTech.com 4 Port USB C Hub - USB Type-C Hub w/

MPN
HB30C4AFS
Brand
StarTech.com
EAN-13
065030866323
Order Code
71-7663
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 28/10/2026

Turn your laptop’s USB Type-C port into four USB Type-A charge-and-sync ports (5Gbps)

This compact TAA compliant USB 3.2 Gen 1 hub expands your connectivity by adding four USB Type-A ports through a single USB Type-C™ or Thunderbolt™ 3 port. It includes a 2-watt power adapter, so you have the versatility to connect power-hungry USB devices, and you can fast-charge your mobile devices using the USB charge-and-sync ports.

Keep using your current peripherals and devices

By converting your computer’s USB-C port into four USB-A ports, you can continue to use all of your existing USB 3.2 Gen 1 devices such as flash drives, external hard drives, and printers ( known as USB 3.2 Gen 1). Now you can save money and time by avoiding the added cost and hassle of purchasing new USB-C equipped peripherals.

Add USB ports, virtually anywhere you go

With its compact and lightweight casing, this USB hub is designed for mobility. You can easily tuck it into your laptop bag when traveling, which makes it easy to expand your connectivity almost anywhere you need to.

The 4-port hub takes up minimal desk space when connected in your work area, with a small-footprint design.

Charge-and-sync your mobile devices

With four charge-and-sync ports, this hub helps ensure that your mobile devices are charged and ready to use when you need them. The self-powered hub features USB ports that deliver more power than traditional USB ports, so you can charge your devices faster. The charge provided depends on the number of devices connected and the amount of electrical current each device draws.

Designed for versatility

This self-powered USB 3.2 Gen 1 hub comes with an external power adapter to support power-hungry USB devices. This means you can reliably connect and use larger external hard drives and enclosures.

Add four USB 3.2 Gen 1 ports in seconds

This four-port USB hub is multi-platform compatible, which means it will work with a wide range of laptops. It also works with a range of operating systems such as Windows®, Mac, Linux® and Chrome OS™. It installs automatically once you connect it to your laptop, so you can be up and running in seconds.

The HB3C4AFS is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • 4-PORT POWERED USB 3.2 Gen 1 (5Gbps) HUB: USB Type-C laptop host port to 4x USB-A ports
  • Portable/desktop USB hub supports USB Bus or Self Powered (power adapter incl.)
  • Attached 4.4" (11.3 cm) USB-C cable
  • FAST CHARGING SUPPORT WITH BC 1.2: Charge up to 2.4A (12W) on any port up to 2W maximum shared between all connected devices using included external 5V 4A universal power adapter (NA/JP, UK, EU, AU)
  • SPEEDS UP TO 5Gbps: USB 3.2 Gen 1 shared with all downstream devices, supports thumb drives, data storage devices, keyboards, mice, web cams, headsets
  • WIDE OPERATING SYSTEM COMPATIBILITY: OS Independent, driverless setup, supports major operating systems including Windows, macOS, Linux, iPadOS, Chrome OS and Android
  • Compatible with USB 2./1.1
  • STARTECH.COM ADVANTAGE: IT professionals choice for over 3 years
  • This 4 Port USB C Hub is backed for 2-years by StarTech.com, including free 24/5 North America based multi-lingual tech support

Reviews

Be the first to submit a review

Trustpilot