StarTech.com HB30C4AFPD 4 Port USB C Hub with 4 USB Type-A Ports (USB 3.0 Super

MPN
HB30C4AFPD
Brand
StarTech.com
UPC-12
065030867702
Order Code
70-1737
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £40.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 6 in stock

Turn a USB Type-C™ port on your laptop into four USB Type-A ports (5Gbps), plus power and charge your laptop

This compact USB 3.2 Gen 1 hub lets you add four USB-A ports to your laptop, with support for USB power delivery. This means that you can power and charge your laptop through its USB-C™ port while simultaneously powering the hub.

With its integrated USB Type-C™ cable and small-footprint design, this versatile hub offers a perfectly portable solution for connecting devices that require traditional USB Type-A ports to your USB-C or Thunderbolt™ 3 equipped computer.

Take it with you wherever you go

With its compact and rugged design, you can take this portable USB 3.2 Gen 1 hub anywhere you go. Because it’s so compact, it’s easy to tuck into your laptop bag and only takes up a small amount of desk space when you connect it to your workstation. For portable applications, having the integrated host (USB-C) cable means one less thing to remember to carry with you.

Carry fewer cables and power adapters

This USB-C 3.2 Gen 1 hub supports USB Power Delivery 2.0 pass-through up to 60W to power and charge your laptop. Now, instead of carrying multiple cables and power adapters, you can use your laptop’s USB-C power adapter to power both your laptop and the hub. By using just a single power adapter instead of two, you can eliminate clutter and hassle when you work.

Add four USB 3.2 Gen 1 ports in seconds

This USB hub is multi-platform compatible, which means it will work with a wide range of USB-C laptops that use a USB-C power adapter. It also works with a range of operating systems such as Windows®, macOS, Linux® and Chrome OS™. It installs automatically once you connect it to your laptop, so you can be up and running in seconds.

The HB30C4AFPD is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • USB-C to USB-A HUB WITH POWER DELIVERY: USB 5Gbps Type-C host to 4x USB-A ports w/ this USB 3.2 Gen 1 SuperSpeed hub
  • 60W Power Delivery (PD) Passthrough charging
  • POWER AND CHARGE YOUR LAPTOP: With Power Delivery 2.0 pass-through (up to 60W) power & charge laptop and this hub when used w/ your USB-C laptop power adapter
  • 7.4W reserved for hub/downstream ports
  • COMPACT & PORTABLE: A light weight hub with durable plastic housing
  • 5.9 in (15 cm) attached USB-C host cable and small form factor housing [3.7 in (93 mm) x 1.6 in (40 mm) x 0.4 in (1.1 cm)]
  • WIDE OPERATING SYSTEM COMPATIBILITY: Automatic install, driverless setup & supports major operating systems including Windows, macOS, Linux, iPadOS, Chrome OS and Android
  • Works w/ USB 2.0/1.1
  • STARTECH.COM ADVANTAGE: IT professionals choice for over 30 years
  • This 4 Port USB C Hub is backed for 2-years by StarTech.com, including free 24/5 North America based multi-lingual tech support
Type USB 2.0 Adapter
Interface USB-C®

Reviews

Be the first to submit a review

Trustpilot