StarTech.com HB30C4ABW StarTech.com 4 Port USB C Hub with 4x USB-A Ports

MPN
HB30C4ABW
Brand
StarTech.com
EAN-13
065030871051
Order Code
71-3026
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Turn your laptop’s USB Type-C port into four USB Type-A ports (5Gbps) using this bus-powered hub

This portable USB 3.2 Gen 1 hub expands your laptop or desktop connectivity by adding four USB Type-A ports through a single USB Type-C™ or Thunderbolt™ 3 port. And, because it’s USB bus-powered, you don’t need to connect an external power adapter, which makes travel more convenient and workstations less cluttered.

Take it with you wherever you go

With its compact design, you can take this portable USB-C™ hub anywhere you go. It’s easy to tuck into your laptop bag and only takes up a small amount of desk space when you connect it to your workstation.

Plus, the hub is bus powered, which means it draws power directly from the USB-C port on your computer. This makes it even more portable because there are fewer cables to carry with you when you travel and it doesn’t need an external power adapter.

Keep using your current peripherals and devices

If you’re looking to extend the life of your existing USB-A peripheral devices, then this hub is the perfect solution. By converting a single USB-C port into four USB-A ports, you can continue to use all of your existing USB 3.2 Gen 1 devices such as flash drives, external hard drives, and printers. Now you can save money by avoiding the added cost and hassle of purchasing new USB-C equipped peripherals.

Add four USB 3.2 Gen 1 ports in seconds

This USB hub is multi-platform compatible, which means it will work with a wide range of laptops. It also works with a range of operating systems such as Windows®, Mac, Linux® and Chrome OS™. It installs automatically once you connect it to your laptop, so you can be up and running in seconds.

The HB3C4ABW is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • 4-PORT USB-C HUB: Expand the connectivity of a USB-C laptop/PC by adding 4x USB-A ports
  • USB Bus Powered hub can power up to 15W (3A/5V shared w/ devices) drawn from host
  • Supports USB 2./1.1 devices
  • SPEEDS UP TO 5Gbps: USB 3.2 Gen 1 SuperSpeed shared with all downstream devices, supports thumb drives, data storage devices, keyboards, mice, web cams, headsets
  • COMPACT & PORTABLE: A lightweight USB-C laptop hub with durable white plastic housing, 5.9 in (15 cm) attached host cable and small form factor [3.1 in (8 mm) x 1.6 in (41 mm) x .6 in (15 mm)]
  • WIDE OPERATING SYSTEM COMPATIBILITY: USB-C to multiple USB-A adapter hub features driverless setup, & supports major operating systems including Windows, macOS, Linux, iPadOS, Chrome OS and Android
  • STARTECH.COM ADVANTAGE: IT professionals choice for over 3 years
  • This USB 3.2 Gen 1 Type-C Hub is backed for 2-years by StarTech.com, including free 24/5 North America based multi-lingual tech support

Reviews

Be the first to submit a review

Trustpilot