StarTech.com HB30C3AGEPD StarTech.com 3 Port USB-C Hub with Gigabit

MPN
HB30C3AGEPD
Brand
StarTech.com
EAN-13
065030867917
Order Code
71-2146
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £47.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 14/11/2026

Turn a laptop USB-C port into three USB Type-A ports (5Gbps) and one GbE port, plus power and charge your laptop

This 3-port USB 3.2 Gen 1 hub with Gigabit Ethernet couples your USB peripheral and RJ45 network connections into a single convenient hub, with support for USB Power Delivery. This means that you can power and charge your laptop through its USB-C™ port while simultaneously powering the hub.

With its integrated USB Type-C™ cable and small-footprint design, this versatile hub offers a perfectly portable solution for connecting devices that require traditional USB Type-A ports to your USB-C or Thunderbolt™ 3 equipped computer.

Merge two vital port types into one stylish hub

If your USB-C equipped laptop or MacBook is missing the ports you need, this hub can help. The versatile USB 3.2 Gen 1 hub gives you access to not only your USB peripheral devices but also a wired internet connection. It offers a Gigabit Ethernet port, so you can connect to a network in locations where Wi-Fi® is unreliable or unavailable.

Connect your USB devices in seconds

This USB hub is multi-platform compatible, which means it will work with a wide range of USB-C laptops that use a USB-C power adapter. It also works with a range of operating systems such as Windows®, macOS, Linux® and Chrome OS™. It automatically installs once you connect it to your laptop, so you can be up and running in seconds.

Carry fewer cables and power adapters

This USB-C 3.2 Gen 1 hub supports USB Power Delivery 2., so instead of carrying multiple cables and power adapters, you can use your laptop’s USB-C power adapter to power both your laptop and the hub. By using just a single power adapter instead of two, you can eliminate clutter and hassle when you work.

Take it with you wherever you go

With its compact and rugged design, you can take this portable USB 3.2 Gen 1 hub anywhere you go. Because it’s so compact, it’s easy to tuck into your laptop bag and only takes up a small amount of desk space when you connect it to your workstation. For portable applications, having the integrated host (USB-C) cable means one less thing to remember to carry with you.

The HB3C3AGEPD is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • 3 PORT USB C HUB: Expand the connectivity of a USB-C computer by adding 3x USB-A (USB 3.2 Gen 1 SuperSpeed 5Gbps) & a Gigabit Ethernet RJ45 port for wired network connectivity (Wake-On-Lan, 1/1/1Mbps)
  • POWER AND CHARGE YOUR LAPTOP: USB-C hub supports Power Delivery (PD 2.) up to 6W pass-through charging when used with your USB Type-C power adapter
  • 7.4W reserved for hub/downstream port operation
  • SPEEDS UP TO 5Gbps: USB 3.2 Gen 1 SuperSpeed shared with all downstream devices, supports thumb drives, data storage devices, keyboards, mice, web cams, headsets
  • COMPACT & PORTABLE: A lightweight USB-C to USB-A adapter hub with plastic housing, 5.9" (15 cm) attached USB-C host cable and small form factor [3.7 in (95 mm) x 1.6 in (41 mm) x .7 in (1.7 cm)]
  • WIDE COMPATIBILITY: USB C hub with ethernet is OS independent and supports major operating systems including Windows, macOS, Linux, iPadOS, Chrome OS
  • Compatible with USB 2. devices

Reviews

Be the first to submit a review

Trustpilot