StarTech.com HB30C3A1CFBW 4 Port USB C Hub with 1x USB-C & 3x USB-A Ports (Supe

MPN
HB30C3A1CFBW
Brand
StarTech.com
UPC-12
065030871136
Order Code
70-1795
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 27 in stock

Turn a USB Type-C port on your laptop into three USB Type-A ports (5Gbps) and one USB Type-C port

This TAA compliant 4-port USB 3.2 Gen 1 hub lets you connect a wider range of peripherals to your MacBook Pro, MacBook and other USB-C™ laptops. The hub expands your laptop or desktop connectivity by enabling you to connect both USB-A and USB-C devices through a single USB Type-C™ or Thunderbolt™ 3 port.

Expand your USB connectivity

Extend the life of your current USB 3.2 Gen 1 devices and take advantage of newer devices that feature USB-C.

This USB-C hub lets you expand your USB connection options using the USB-C port on your computer. It offers three USB-A ports and one USB-C port, so you can connect traditional USB devices as well as newer USB-C devices to your USB-C laptop.

Take it with you wherever you go

You can travel lighter, with a single USB-C adapter that lets you connect virtually any USB peripheral.

With its compact and rugged design, you can take this portable USB 3.2 Gen 1 hub anywhere you go. Because it’s so compact, it’s easy to tuck into your laptop bag and only takes up a small amount of desk space when you connect it to your workstation. The hub is ideal for use in hot-desk or BYOD (Bring Your Own Device) environments.

For portable applications, having the integrated host (USB-C) cable means one less thing to remember to carry with you.

Add four USB 3.2 Gen 1 ports in seconds

This USB-C expansion hub is multi-platform compatible, which means it will work with a wide range of operating systems such as Windows®, macOS, Linux® and Chrome OS™. It installs automatically once you connect it to your laptop, so you can be up and running in seconds.

The HB30C3A1CFBW is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • 4 PORT USB BUS-POWERED HUB: From a USB Type-C 5Gbps host port, add 3x USB-A and 1x USB-C ports
  • Draws bus power up to 15W (3A/5V shared w/devices) from host
  • Compatible w/ Thunderbolt 3 and USB 2.0
  • SPEEDS UP TO 5Gbps: USB 3.2 Gen 1 SuperSpeed shared with all downstream devices, supports thumb drives, data storage devices, keyboards, mice, web cams, headsets
  • COMPACT & PORTABLE: A light weight laptop usb hub with durable white plastic housing, 4.3 in (11 cm) length attached host cable and small form factor [3 in (75 mm) x 1.6 in (40 mm) x 0.5 in (13 mm)]
  • WIDE OPERATING SYSTEM COMPATIBILITY: USB C to USB A adapter hub is OS Independent & has driverless setup
  • Multiple port USB hub supports Windows, macOS, Linux, iPadOS, Chrome OS & Android
  • STARTECH.COM ADVANTAGE: IT professionals choice for over 30 years
  • This 4 Port USB C Hub is backed for 2-years by StarTech.com, including free 24/5 North America based multi-lingual tech support
Type USB 2.0 Adapter
Interface USB-C®

Reviews

Be the first to submit a review

Trustpilot