StarTech.com HB30A3A1CSFS 4 Port USB 3.0 Hub - USB Type-A Hub with 1x USB-C & 3

MPN
HB30A3A1CSFS
Brand
StarTech.com
UPC-12
065030866118
Order Code
70-1752
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £51.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 7 in stock

Add four USB 3.2 Gen 1 (5Gbps) ports to your laptop, including three USB Type-A charge-and-sync ports, and one USB Type-C port

Here’s an easy way to connect a wider range of peripherals to your laptop. This TAA compliant 4-port USB 3.2 Gen 1 hub turns your laptop’s USB-A port into three USB-A charge-and-sync ports (5Gbps), and one USB-C™ port.

Now, you can use your laptop’s traditional USB Type-A port to expand your connectivity, fast-charge your smartphone or tablet, and connect your newer USB Type-C™ device to your laptop.

Expand your USB connectivity

This USB 3.2 Gen 1 hub lets you expand your USB connection options using the USB-A port on your computer. It offers three USB-A ports and one USB-C port, so you can still connect traditional USB devices now, and be ready to connect USB Type-C devices in the future.

It’s the ideal way to connect your new USB-C equipped device to your laptop’s traditional USB-A port.

Charge and sync your mobile devices

With three fast-charge ports, this hub helps ensure that your tablets and smartphones are charged and ready to use when you need them. Each USB-A port supports USB Battery Charging Specification 1.2, so you can charge and sync up to three devices simultaneously. (The charge provided depends on the number of devices connected and the amount of power each device draws. The hub’s USB-C port does not support charging.)

Designed for versatility

This self-powered USB hub comes with an external power adapter to support power-hungry USB devices, such as larger external drives and enclosures, which require more power than USB power can provide on its own. You can install the versatile USB 3.2 Gen 1 hub virtually anywhere, because it takes up minimal space on a desk, and fits perfectly in hot-desk or BYOD environments.

With its compact and lightweight design, the 4-port USB hub is also ideal for mobile use. You can simply tuck the hub and power adapter into your laptop bag to expand your connectivity when you’re traveling.

Save time and money

This hub can help if you need a way to connect your newer USB-C peripherals to your existing laptop. Now you can access your USB-C device while avoiding the cost of purchasing a newer laptop that features a USB Type-C port.

The self-powered USB 3.2 Gen 1 hub installs quickly with no additional drivers or software required, and it’s compatible with virtually all operating systems.

The HB30A3A1CSFS is backed by a 2-year StarTech.com warranty and free lifetime technical support.

The StarTech.com Advantage

  • 4 PORT POWERED USB 3.2 Gen 1 HUB: USB Type-A host laptop to 3x USB-A & 1x USB-C port
  • Portable/Desktop USB hub supports USB Bus or Self Powered (power adapter incl)
  • attached 5.7" (14.6cm) USB-A cable
  • FAST CHARGE SUPPORT WITH BC 1.2: Charge up to 2.4A (12W) on any port up to 20W maximum shared between all connected devices using included external 5V 4A universal power adapter (NA/JP, UK, EU, AU)
  • SPEEDS UP TO 5Gbps: USB 3.2 Gen 1 SuperSpeed shared with all downstream devices
  • supports thumb drives, data storage devices, keyboards, mice, web cams, headsets
  • WIDE OPERATING SYSTEM COMPATIBILITY: USB expansion hub has driverless setup & supports major operating systems including Windows, macOS, Linux, iPadOS, Chrome OS & Android
  • Compatible with USB 2.0/1.1
  • STARTECH.COM ADVANTAGE: IT professionals choice for over 30 years
  • This 4 Port USB 3.2 Gen 1 Hub is backed for 2-years by StarTech.com, including free 24/5 North America based multi-lingual tech support
Type USB 2.0 Adapter
Interface USB-C®

Reviews

Be the first to submit a review

Trustpilot