StarTech.com HB20A4AME StarTech.com 4-Port USB 2.0 Hub - Metal

MPN
HB20A4AME
Brand
StarTech.com
EAN-13
065030878623
Order Code
72-0898
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £156.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Extended Temperature| 15kV Air | 8kV Contact | Metal | Mountable | DIN Rail | 48 Mbps

This TAA compliant 4-port industrial USB 2. hub gives you the scalability you need in harsh industrial environments, product and repair labs, conference rooms or office workstations. With its rugged industrial grade metal housing, it is designed to meet the advanced requirements of connecting a high number of devices in factories and office environments.

Perfect for Harsh Environments

This industrial USB hub delivers reliable performance with a metal, heavy-duty housing. It supports wide-range 7-48V DC terminal block input, giving you the flexibility to power the hub as required, based on your own power input capabilities.

Perfect for more extreme environments, the rugged hub also supports a wide operating temperature range (-4°C to 85°C) and offers ESD protection to each USB port, which can help prevent damage to your connected devices.

Connect More USB Devices

Designed for a high volume of connections, this robust USB 2. hub offers four connection ports, for connecting more USB devices and peripherals.

Locate the Hub Where You Need It Most

With versatile installation options, you can install the hub where it’s best suited for your environment. With built-in mounting brackets, included DIN mount rails, and an included 2-meter USB host cable, you can securely mount the USB 2. hub to most surfaces such as a wall, under a desk or rack.

StarTech.com offers an external power adapter, ITB2D325, sold separately. The universal DC power adapter can be used as an alternative, back up or replacement power supply for StarTech.com’s line of industrial USB hubs.

Works with Older USB Devices

The rugged USB hub supports the full 48 Mbps bandwidth of USB 2. and is backward compatible with previous USB devices.

The HB2A4AME is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • 4 PORT USB 2. HUB: Expand the connectivity of a USB Type-A computer by adding 4x USB-A high speed ports
  • Speeds up to 48Mbps shared across devices
  • Power LEDs on each port for status identification
  • EXTENDED TEMPERATURE RANGE: USB port expander rated for operation between -4°F to 185°F (-4°C to 8°C) w/relative humidity from 5 ~ 95% / Aluminum heat sinks on enclosure to protect from temp spikes
  • ESD PROTECTION: USB Hub with 15kV Air and 8kV Contact electrostatic (ESD) protection & 35W surge protection, this rugged metal-enclosed hub is suitable for harsh industrial/commercial environments
  • INSTALLATION FLEXIBILITY: Ear mount & DIN rail mountable (bracket incl) for wall/desk surface locations
  • Incl terminal block power connector, 6.6 (2m) USB host cable
  • Flexible 7 to 48V DC power input
  • WIDE COMPATIBILITY: USB expansion hub is OS independent, supports Windows, macOS, Linux, iPadOS, Chrome OS, Android
  • Works w/USB 1.1
  • Multi Transaction Translator (MTT) support for mixed speed devices

Reviews

Be the first to submit a review

Trustpilot