StarTech.com H1M1AG1-MONITOR-ARM Monitor Desk Mount for up to 49in 32:9 Ultrawi

MPN
H1M1AG1-MONITOR-ARM
Brand
StarTech.com
UPC-12
065030906333
Order Code
70-5883
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £112.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 35 in stock

Heavy-duty single monitor desk mount with support for up to 49" monitors and height-adjustable articulating arm

This monitor desk mount creates an ergonomic workspace for productivity and supports up to 49-inch curved monitors, including 21:9 and 32:9 ultrawide displays. The mechanical spring-assisted arm enables multiple adjustment to suit different ergonomic needs.

Height Adjustment with One Smooth Motion

The spring arm enables a height adjustment range of up to 10.8in (27.6cm) to a maximum height of 20in (50.8cm) with effortless one-touch motion. The monitor arm can extend up to 24.4in (62.1cm) from the base of the desktop mount.

Range of Motion

The articulating arm enables 180° pan, and the VESA plate features tool-less adjustments of +/-90° horizontal swivel, -20°/+50° tilt, and 360° screen rotation for portrait or landscape orientations. This flexibility enables users to customize the screen placement for maximum productivity and comfort.

Durable Construction

With its steel and aluminum construction, the premium dial monitor arm supports monitors between 4.4 to 44lb (2 to 20kg). This ensures long-lasting stability and reliability, making it ideal for office and home setups.

Cable Management

To maintain an organized workspace, the arms feature a cable management channel along the underside to keep cables out of sight, reducing clutter and contributing to a tidy setup.

The StarTech.com Advantage

  • DESK MOUNT MONITOR ARM: Single monitor VESA mount (75x75/100x100mm) supports monitors up to 49 inches and 44lb (20kg)
  • Compatible with 16:9 displays as well as 21:9 and 32:9 ultrawide monitors
  • One-touch tool-less height adjustments up to 10.8in (27.6)
  • DESIGNED FOR CURVED PANELS: Supports up to 49" curved screen w/max arm height 20in (50.8cm) & max arm reach of 24.4in (62.1cm)
  • VESA plate w/quick release, +/-90° horizontal swivel, -20°/+50° tilt, & portrait/landscape support
  • Articulating arm w/180° pan
  • MOUNTING OPTIONS: Interchangeable desk C-clamp or grommet mount for desks up to 3.1-inches (8cm) thick for C-clamp and 1.4in (3.5cm) thick for grommet
  • The monitor stand includes tools to adjust the arm tension to match the monitor weight
  • SAFETY: The single monitor mount features a rotation stop that prevents the arm from rotating more than +/-90° (180° total), protecting the monitor and surrounding area from accidental impact and ensuring safe operation
  • ORGANIZED WORKSPACE: Maximize desk space with this computer monitor mount, featuring a mechanical spring arm for smooth and easy adjustments, along with cable management channels along the arms to keep cables out of sight for a tidy setup
Adjustable Height Yes
Rotation Yes°
Type Monitor mount

Reviews

Be the first to submit a review

Trustpilot