StarTech.com FPWTLTBAT Low-Profile TV Wall Mount - Tilting

MPN
FPWTLTBAT
Brand
StarTech.com
UPC-12
065030870399
Order Code
70-1794
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £57.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 6 in stock

Display Wall Mount | Anti-Theft | For 37" to 75" Displays

Save space while improving the appearance of your work area, with this low-profile TV wall mount. The mount sits close to the wall to support a VESA Mount compliant TV from 37” to 75”, and offers theft deterrence as well as titling capability that makes it easy to find the perfect viewing position.

Low-Profile Design for Meeting Areas or Digital Signage

Mount your flat-screen TV or monitor in a location that's convenient for visitors, clients or employees. The wall mount safely and securely supports your TV about two inches (51 mm) from the wall to provide a sleek, low-profile look.  

It’s ideal for lobbies, hallways, boardrooms, works areas, customer-facing areas or for creating digital signage. The wall mount supports most 37" to 75" (940 to 1905 mm) LED or LCD flat panel TVs weighing up to 88 lb. (40 kg).

Adjust Your Viewing Angle

This TV wall mount tilts -10 to +5 degrees, so you can adjust the angle of your display with ease to customize your viewing experience.

Anti-theft Protection

Engineered with heavy-duty steel, the robust steel TV wall mount securely supports your flat-screen TV, to protect your investment. Ideal for areas with high traffic and minimal supervision, the TV mount features a steel bar that can be locked into place with a padlock (purchased separately) to deter theft of your equipment. 

Easy Setup

A built-in level helps to ensure your TV is aligned in a straight position on your wall, to ensure optimum viewing. 

The FPWTLTBAT is backed by a StarTech.com 5-year warranty and free lifetime technical support.

The StarTech.com Advantage

- Save space with this flat-screen TV wall mount for 37" to 75" TVs (fits curved TVs, with compatible VESA mount)
- Low profile TV mount sits only 2" (51 mm) from the wall; Tilts -10 to +5 degrees for optimal viewing
- Lockable bar securely holds TV and provides theft deterrence (padlock required)
  • Save space with this flat-screen TV wall mount for 37" to 75" TVs (fits curved TVs, with compatible VESA mount)
  • Low profile TV mount sits only 2" (51 mm) from the wall
  • Tilts -10 to +5 degrees for optimal viewing
  • Lockable bar securely holds TV and provides theft deterrence (padlock required)
  • Heavy-duty steel TV wall mount (tool-less assembly) supports up to 88 lb. (40 kg)
  • Universal LCD/LED television mount supports LG, Samsung, Sony, Sharp, others (screws/spacers incl) &
  • VESA bracket hole patterns 300x200, 300x300, 400x200, 400x300, 400x400, 600x200, 600x300, 600x400, 800x400
Type Wall mount
Maximum screen size 75"

Reviews

Be the first to submit a review

Trustpilot