StarTech.com FPWTLTB1 TV Wall Mount supports 60-100 inch VESA Displays (165lb/7

MPN
FPWTLTB1
Brand
StarTech.com
UPC-12
065030880503
Order Code
70-6771
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £69.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 46 in stock

Display Wall Mount | Steel | For 60" to 100" TVs

Save space and create an impressive display by wall-mounting a large TV in a boardroom or customer-facing area. This tilting flat-screen TV wall mount securely supports a TV up to 100" and features an attractive low-profile design.

Create an Engaging Display for Digital Signage

Mount your large flat-screen TV in a location that's convenient for visitors, clients and employees. Create an engaging display to keep guests informed or entertained, ideal in lobbies, lecture halls, restaurants, health care centers and other meeting spaces.

The television wall mount supports most 60" to 100" (812.8 to 1778 mm) LED or LCD flat panel TVs weighing up to 165 lb. (75 kg). It also supports curved TVs, with a compatible VESA mount up to 900x600.

Tilting Design for Optimal Viewing

Find the ideal viewing angle. The tilting TV wall mount lets you tilt your display up (maximum 5 degrees) or down (maximum 10 degrees) with ease.

Low-Profile Design

Save space with this slim TV wall mount. With its low-profile design, your TV sits just 3.3" (85 mm) from the wall.

Robust Steel Construction and Easy Installation

The heavy-duty TV mounting bracket securely supports your large flat-screen TV and is easy to install. The spring locks allow quick attachment and release. The open architecture provides ventilation and easy access to wires.

FPWTLTB1 is backed by a StarTech.com 5-year warranty and free lifetime technical support.

The StarTech.com Advantage

- LARGE 100" TV WALL MOUNT: Heavy-duty TV wall mount supports VESA compatible displays incl. curved TVs up to 100inch (165lb/75kg) w/ a durable steel frame and a powder-coated finish
- EASY ADJUSTMENT: Tilting TV wall mount offers +5/-10° precise tilt; Tilt is adjustable by hand using the tilt adjustment knobs, making it easier to position larger displays for an ideal viewing angle
- COMPATIBILITY: Universal TV wall mount supports LG, Samsung and others (screws/spacers incl) & VESA hole patterns 200x200, 200x300, 200x400, 300x200, 300x300, 400x200, 400x300, 400x400, 600x200, 600x300, 600x400, 600x600, 800x400, 800x600, 900x600
  • LARGE 100" TV WALL MOUNT: Heavy-duty TV wall mount supports VESA compatible displays incl. curved TVs up to 100inch (165lb/75kg) w/ a durable steel frame and a powder-coated finish
  • EASY ADJUSTMENT: Tilting TV wall mount offers +5/-10° precise tilt
  • Tilt is adjustable by hand using the tilt adjustment knobs, making it easier to position larger displays for an ideal viewing angle
  • COMPATIBILITY: Universal TV wall mount supports LG, Samsung and others (screws/spacers incl) &
  • VESA hole patterns 200x200, 200x300, 200x400, 300x200, 300x300, 400x200, 400x300, 400x400, 600x200, 600x300, 600x400, 600x600, 800x400, 800x600, 900x600
  • EASY INSTALLATION: Features a hook-on bubble level for proper alignment
  • Click-in Spring Lock helps TV mounting brackets snap into place for added safety &
  • can be released by pulling on the straps
  • LOW PROFILE DESIGN: A low profile design that sits just 3.3" (85mm) from the wall to complement the professional look of ultra-thin flat screen LCD/LED televisions
Type Wall mount
Maximum screen size 100"

Reviews

Be the first to submit a review

Trustpilot