StarTech.com FPWFXB1 Heavy Duty Commercial Grade TV Wall Mount - Fixed - Up to

MPN
FPWFXB1
Brand
StarTech.com
UPC-12
065030880497
Order Code
70-6770
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £60.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 11 in stock

Flat Screen Mount | Weight Cap. 165 lb. (75 kg) | 60” to 100” TV | Cold-Rolled Steel | VESA Compatible

This heavy-duty TV wall mount is ideal for commercial and business purposes such as digital signage in lobbies, displays for boardrooms or anywhere a large professional display needs to be mounted.  

Engineered for Heavy Duty Commercial Grade TVs 

This TV wall mount is designed to be used with commercial or heavy-duty televisions and displays. It supports a weight of up to 165 lbs. or 75 kilograms and has been thoroughly tested to triple the rated weight capacity to ensure premium product quality and reliable performance. 

The mount is ideal for 60” to 100” TVs including curved TVs; however, most larger or smaller TVs can be accommodated if they fall within the listed weight capacity. 

Straightforward Installation & Removal 

This TV mount is VESA compatible and has two rows of seventeen mounting holes across the wall bracket to accommodate a variety of spacing between studs and helping you to center your display. The included bubble level helps to ensure an accurate mount to the wall. 

Once the wall bracket is attached to the wall and the vertical brackets are attached to the TV, the TV simply attaches to the mount using the spring locks and can be as easily removed using the release pull straps. 

Comprehensive Product Testing & Expert Technical Support  

StarTech.com conducts thorough compatibility and performance testing on all our products to ensure we are meeting or exceeding industry standards and providing high-quality products to our customers. Our local StarTech.com Technical Advisors have broad product expertise and work directly with StarTech.com Engineers to provide support for our customers both pre and post-sales. 

FPWFXB1 is backed by a StarTech.com 5-year warranty and free lifetime technical support. 

The StarTech.com Advantage

- Securely mount large commercial TVs and digital signage to boardrooms, lobbies and anywhere large displays are required
- Designed to support slim TVs up to 165 lbs. (75kg), ideal for 60” to 100” TVs
- Mount TV or display using the spring locks and simply remove using the release straps
  • Securely mount large commercial TVs and digital signage to boardrooms, lobbies and anywhere large displays are required
  • Designed to support slim TVs up to 165 lbs. (75kg), ideal for 60” to 100” TVs
  • Mount TV or display using the spring locks and simply remove using the release straps
  • Universal LCD/LED television mount supports LG, Samsung, Sony, others (screws/spacers incl) &
  • VESA bracket hole patterns 200x200, 200x300, 200x400, 300x200, 300x300, 400x200, 400x300, 400x400, 600x200, 600x300, 600x400, 600x600, 800x400, 800x600, 900x600
  • Supports 60”, 65”, 70”, 75”, 80”, 85”, 90”, 95” and 100” TVs
Type Wall mount

Reviews

Be the first to submit a review

Trustpilot