StarTech.com FPWARTS1 TV Wall Mount for up to 80 inch (110lb) VESA Mount Displa

MPN
FPWARTS1
Brand
StarTech.com
UPC-12
065030870337
Order Code
70-6866
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £142.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 21 in stock

Display Wall Mount | Steel | For up to 80" Displays

With its contemporary design, featuring a long extension arm with a large swivel range, this full motion TV wall mount for large-screen displays is the perfect choice for versatile viewing. You can extend the swiveling arm out to adjust your screen position, making it easy to view your display from numerous angles within the room.

Save Space

This adjustable wall mount TV bracket is ideal for a meeting space, lobby, boardroom, classroom or other venues. The monitor mount provides an impressive and secure way to display a flat-panel TV or mount a digital signage display, while freeing up valuable space. 

Robust Steel Construction

Engineered from high-grade steel, the flat-screen TV wall mount securely supports VESA mount displays, including curved TVs, 37" to 80" with a weight capacity of 110 lb. (50 kg).

Full-Motion Adjustment

With a smooth and effortless motion, you can extend the articulating arm out from the wall up to 25.5" (65 cm) to adjust the position of your display. Swivel the arm with ease, up to 90 degrees to the left or right, to position your TV for comfortable viewing.

You can also retract the arm back, to nest against the wall. With its low-profile design, the articulating TV wall mount enables your display to sit just 2.8" (70 mm) from the wall.

Find the Right Viewing Angle

Swivel your screen +/- 90 degrees and tilt your screen -2 to +15 degrees for ideal viewing and to reduce glare.

The tilting TV wall mount also has a screen level adjustment, so you can adjust your display up to 3 degrees clockwise or counterclockwise after you've installed it, to ensure your display is level.

Easy to Install

The universal swivel TV wall mount is easy to install. The television mounting brackets for flat screen displays feature a post-installation lateral shift, to help adjust and center the mount on the wall, even with off-center studs. Cable management keeps cables neatly organized.

FPWARTS1 is backed by a StarTech.com 5-year warranty and free lifetime technical support.

The StarTech.com Advantage

- LARGE 80" TV WALL MOUNT: This heavy-duty TV wall mount supports VESA compatible displays incl. curved TVs up to 80 inch (110 lb/50 kg) w/ a durable full-motion steel frame and a powder-coated finish
- WIDE RANGE OF MOTION: Articulating TV wall mount offers +/-90° swivel, +2/-15° tilt & +/-3° LCD screen level adjustment & arms allow low-profile at 2.8" (70 mm) from wall or extend to 25.5" (650 mm)
- LATERAL ADJUSTMENT: Full motion TV wall mount w/ post-install lateral shifting lets you center the display on a wall or corner, w/ 16"/24" off-centered studs w/ range of 45.8"/1.1m from left to right
  • LARGE 80" TV WALL MOUNT: This heavy-duty TV wall mount supports VESA compatible displays incl. curved TVs up to 80 inch (110 lb/50 kg) w/ a durable full-motion steel frame and a powder-coated finish
  • WIDE RANGE OF MOTION: Articulating TV wall mount offers +/-90° swivel, +2/-15° tilt &
  • +/-3° LCD screen level adjustment &
  • arms allow low-profile at 2.8" (70 mm) from wall or extend to 25.5" (650 mm)
  • LATERAL ADJUSTMENT: Full motion TV wall mount w/ post-install lateral shifting lets you center the display on a wall or corner, w/ 16"/24" off-centered studs w/ range of 45.8"/1.1m from left to right
  • COMPATIBILITY: Universal TV wall mount supports LG, Samsung, Sony, Sharp, among others (screws/spacers incl) &
  • VESA hole patterns 200x100, 200x200, 200x300, 200x400, 300x200, 300x300, 400x200, 400x300, 400x400, 600x200, 600x300, 600x400
  • TIDY AESTHETIC: The adjustable tv wall mounting bracket w/ integrated cable management &
  • optional black snap-on covers keeps flat screen cables organized
  • ideal for customer-facing digital signage
Type Wall mount
Maximum screen size 80"

Reviews

Be the first to submit a review

Trustpilot