StarTech.com FPCEILPTBSP StarTech.com TV Ceiling Mount, Hanging Single

MPN
FPCEILPTBSP
Brand
StarTech.com
EAN-13
065030870405
Order Code
71-7325
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £111.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 29/09/2026

Display Ceiling Mount | Full Motion | For 32" to 75" Displays

This ceiling TV mount supports VESA mount compatible TVs from 32" to 75" in size, with a weight capacity of up to 11 lb. (5 kg). It lets you save wall and floor space by hanging your flat-panel LCD, LED or plasma TV from the ceiling in a prominent area.

The ceiling mount is ideal for use in corporate boardrooms, lobbies, entrances, restaurants, bars and meeting places.

Adjustable Height

With a telescopic pole, the TV mount lets you suspend a display at your desired distance from the ceiling. This works well with a range of ceiling heights. The steel pole can extend from 22" to 33.5" (56 to 91 mm), with a total lift (height extension) of 13.7" (35 mm).

Swivels to Suit Your Ceiling

The flat-screen ceiling mount accommodates a wide variety of ceiling types. You can swivel the TV to work with virtually any type of ceiling for level viewing, including sloped ceilings (up to 6 degrees), and pitched or horizontal (flat) ceilings.

Viewable from Any Direction

You can adjust your TV to create a comfortable viewing angle, by tilting it up to -25 degrees down towards your audience for optimum visibility. Plus, the full-motion mount lets you swivel your display around the pole + 18 / - 18 degrees, without using tools.

Hook-and-Mount Design

Simply attach the included vertical brackets, with built-in hooks, to the back of your TV. Once attached, hang your TV securely onto the ceiling mount. The +/-3 degree post-installation leveling adjustments ensure ideal positioning after hanging.

FPCEILPTBSP is backed by a StarTech.com 5-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • SINGLE 75" TV CEILING MOUNT: VESA compatible ceiling mount supports displays included curved TVs up to 75" (11lb/5kg)
  • Height adjustable pole, 1.8 (5cm) to 3. (9cm) from ceiling
  • FULL MOTION: Ceiling TV mount allows for the display to be swiveled 18° around the telescopic pole, and tilt downwards -25 degrees, without using tools
  • VERSATILE INSTALLATION: Adjustable mounted ceiling bracket for TV / screen allows the pole to be adjusted and secured +/-6 degrees for angled/sloped/slanted ceilings to ensure displays are level
  • COMPATIBILITY: Universal hanging TV ceiling mount supports LG, Samsung, Sony, and Sharp TVs among others (screws/spacers incl) & VESA hole patterns of 2x2, 2x3, 2x4, 3x2, 3x3, 4x2, 4x3, 4x4, 6x2, 6x3, 6x4
  • TIDY AESTHETIC: The universal television ceiling mount for one large display provides a hook-and-mount design for easy setup and integrated cable management
  • ideal for digital signage applications
Max. load Capacity 5 kg

Reviews

Be the first to submit a review

Trustpilot