StarTech.com FPCEILBTB StarTech.com Dual TV Ceiling Mount, Hanging 2

MPN
FPCEILBTB
Brand
StarTech.com
EAN-13
065030880671
Order Code
72-9441
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £229.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 08/10/2026

Dual Display Mount | Full Motion | For 32" to 75" Displays

Create impressive and effective digital signage with this ceiling TV mount, suspending two 32" to 75" TVs, back-to-back. Ideal for open spaces in retail, hospitality, restaurants and many other areas, the dual-screen mount provides a versatile way to inform customers, and doubles the audience viewing your content.

Back-to-Back TV Mount

The dual-screen mount securely holds two flat-screen TVs back to back, in landscape position. The steel mount supports VESA mount displays up to 6 x 4 mm with a weight capacity of 11 lb. (5 kg) per display.

Adjustable Height

With a telescopic pole, the ceiling TV mount lets you suspend two displays at your desired distance from the ceiling, working with a range of ceiling heights. The pole-mount TV bracket can extend from 41.7" to 61.4" (16 to 156 mm) from the ceiling, with a total lift (height extension) of 19.7" (5 mm).

Easy Screen Adjustment

For optimum viewing, the mount lets you swivel the display 36 degrees around the pole. The free-tilting design lets you adjust the tilt angle +5/-2 degrees.

Swivels to Suit Your Ceiling

The dual-display mount accommodates a wide variety of ceiling types. Swivel the ceiling TV mount to work with virtually any type of ceiling for level viewing, including sloped ceilings (up to +/-6 degrees) or horizontal (flat) ceilings.

Simple Setup and Cable Management

The ceiling mount provides a hook-and-mount design for easy setup. The wire-management channels keep cables concealed. The +/-3 degree post-installation leveling adjustments ensure ideal positioning after hanging.

FPCEILBTB is backed by a StarTech.com 5-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • BACK TO BACK DUAL 75" TV CEILING MOUNT: Heavy-duty VESA compatible ceiling mount supports displays incl. curved TVs up to 75" (11lb/5kg) per screen
  • Height adjustable pole, 3.5 (1,m) to 5. (1,5m) from ceiling
  • WIDE RANGE OF MOTION: Ceiling TV mount allows for both displays to be swiveled 36° around the telescopic pole, and individually rotated +/-3° & tilted +5/-2°
  • TV position secured w/ provided tools
  • VERSATILE INSTALLATION: Adjustable mounted ceiling bracket for multiple screens allows the pole to be adjusted and secured +/-6 degrees for angled/sloped/slanted ceilings to ensure displays are level
  • COMPATIBILITY: Universal hanging TV ceiling mount supports LG, Samsung, Sony, and Sharp TVs among others (screws/spacers incl) & VESA hole patterns of 2x2, 2x3, 2x4, 3x2, 3x3, 4x2, 4x3, 4x4, 6x2, 6x3, 6x4
  • TIDY AESTHETIC: The double television ceiling mount for two large displays provides a hook-and-mount design for easy setup and integrated cable management
  • ideal for digital signage applications
Max. load Capacity 5 kg

Reviews

Be the first to submit a review

Trustpilot