StarTech.com FLATPNLWALL Flat-Screen TV Wall Mount - Tilting

MPN
FLATPNLWALL
Brand
StarTech.com
UPC-12
065030865487
Order Code
70-1721
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £59.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 18 in stock

Display Wall Mount | Steel | For 32" to 75" TVs

Maximize space while creating an impressive display with this flat-screen TV wall mount for large TVs or monitors. The heavy-duty wall mount securely supports a VESA Mount compliant TV from 32" to 75"; with easy-to-use tilt adjustment for comfortable viewing.

Ideal for the Boardroom, or Digital Signage

Mount your flat-screen TV in a location that's convenient for visitors, clients and employees, while saving valuable space. The wall mount is ideal for boardrooms, lobbies or other venues providing an impressive and secure way to display a large flat-panel TV or create digital signage. The robust wall mount supports a large 32" to 75" flat-screen TV weighing up to 165 lb. (75 kg).

Tilt Your Display to the Ideal Viewing Angle

The TV wall mount lets you angle your TV display toward your audience. With the tilt feature, you can mount your TV lower or higher than eye level and still view it comfortably. The tilt-adjusting knobs make it easy to adjust your TV to the ideal viewing angle.

Easy and Secure Setup

The hook-and-mount design of the TV wall mount makes setup fast and easy. You simply attach the vertical brackets, with built-in hooks, to the back of your TV. Once the brackets are attached, you then hang your TV securely onto the wall mount. Cable management helps to keep cables out of view.
  • TV WALL MOUNT: Heavy-duty TV wall mount supports VESA-compatible displays, including curved TVs up to 75" (165 lb / 75 kg) with support for many VESA patterns
  • EASY INSTALLATION: Mount 32" to 75" LCD, LED, or plasma TVs in three simple steps using the intuitive hook-and-mount design
  • Screws, spacers, and concrete anchors are included
  • COMPATIBILITY: Universal LCD/LED TV mount is compatible with most 32" to 75" TVs that use standard VESA mounting patterns, including 100x100, 100x200, 200x200, 200x300, 200x400, 300x200, 300x300, 400x200, 400x300, 400x400, 600x200, 600x300, and 600x400
  • SLIM DESIGN: Low-profile bracket sits just 3.3" (8.2 cm) from the wall and offers a ±15° tilt for comfortable upward or downward viewing
  • Ideal for boardrooms, lobbies, lecture halls, and meeting spaces
  • THE IT PROS CHOICE: Designed and built for IT Professionals, this TV / monitor wall mount is backed for 5-years, including free lifetime 24/5 multi-lingual technical assistance
Type Wall mount
Maximum screen size 75"

Reviews

Be the first to submit a review

Trustpilot