StarTech.com FLATPNLCEIL TV Ceiling Mount - Full-Motion Universal Hanging Singl

MPN
FLATPNLCEIL
Brand
StarTech.com
UPC-12
065030865470
Order Code
70-1720
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £124.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 5 in stock

Display Ceiling Mount | Full Motion | For 32" to 75" Displays

This ceiling TV mount supports VESA mount compatible TVs from 32" to 75" in size, with a weight capacity of up to 110 lb. (50 kg). It lets you save wall and floor space by hanging your flat-panel LCD, LED or plasma TV from the ceiling in a prominent area.

The ceiling mount is ideal for use in corporate boardrooms, lobbies, entrances, restaurants, bars and meeting places.

Adjustable Height

With a telescopic pole, the TV mount lets you suspend a display at your desired distance from the ceiling. This works well with a range of ceiling heights. The steel pole can extend from 42" to 61" (1060 to 1560 mm) , with a total lift (height extension) of 19.7" (500 mm).

Swivels to Suit Your Ceiling

The flat-screen ceiling mount accommodates a wide variety of ceiling types. You can swivel the TV to work with virtually any type of ceiling for level viewing, including sloped ceilings (up to 60 degrees), and pitched or horizontal (flat) ceilings.

Viewable from Any Direction

You can adjust your TV to create a comfortable viewing angle, by tilting it up to -25 degrees down towards your audience for optimum visibility. Plus, the full-motion mount lets you swivel your display around the pole + 180 / - 180 degrees, without using tools.

Hook-and-Mount Design

Simply attach the included vertical brackets, with built-in hooks, to the back of your TV. Once attached, hang your TV securely onto the ceiling mount. The +/-3 degree post-installation leveling adjustments ensure ideal positioning after hanging.

FLATPNLCEIL is backed by a StarTech.com 5-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • SINGLE 75" TV CEILING MOUNT: VESA compatible ceiling mount supports displays included curved TVs up to 75" (110lb/50kg)
  • Height adjustable pole, 3.5 (1,0m) to 5.0 (1,5m) from ceiling
  • FULL MOTION: Ceiling TV mount allows for the display to be swiveled 180° around the telescopic pole, and tilt downwards -25 degrees, without using tools
  • VERSATILE INSTALLATION: Adjustable mounted ceiling bracket for TV / screen allows the pole to be adjusted and secured +/-60 degrees for angled/sloped/slanted ceilings to ensure displays are level
  • COMPATIBILITY: Universal hanging TV ceiling mount supports LG, Samsung, Sony, and Sharp TVs among others (screws/spacers incl) & VESA hole patterns of 200x200, 200x300, 200x400, 300x200, 300x300, 400x200, 400x300, 400x400, 600x200, 600x300, 600x400
  • TIDY AESTHETIC: The universal television ceiling mount for one large display provides a hook-and-mount design for easy setup and integrated cable management
  • ideal for digital signage applications
Maximum screen size 75"

Reviews

Be the first to submit a review

Trustpilot