StarTech.com ET91000LC2 1000 Mbps Gigabit Multi Mode Fiber Media Converter

MPN
ET91000LC2
Brand
StarTech.com
EAN-13
0065030846226
Order Code
19-9737
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £229.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 11 in stock

The ET91000LC2 1000 Mbps Gigabit Multimode Fibre Media Converter (LC) from StarTech.com lets you extend a Gigabit Ethernet network over multimode fibre at distances up to 550m).

A cost-effective solution for connecting a Gigabit Ethernet (1000Base-T) network to remote network segments over a (1000Base-LX/SX) fibre backbone, this GbE to MM fibre converter supports full Gigabit speeds for ideal network performance and scalability.

Designed to offer a durable and convenient Ethernet-to-fibre solution, the Ethernet to LC Fibre converter features an all-steel chassis, and a simple plug-and-play installation with minimal configuration required.

For added versatility, this fibre media converter supports standalone operation, or installation into a 20 slot, 2U rackmount chassis as well as a replaceable SFP slot.

It is backed by a 2-year warranty and free lifetime technical support.


  • Colour: Black
  • Connectors, local unit: Fibre optic LC duplex female, RJ-45 female
  • Enclosure type: Steel
  • Fibre operating mode: Half/Full-Duplex
  • Fibre type: Multi mode
  • Max transfer distance: 550m (1804 ft)
  • Maximum data transfer rate: 2000 Mbps (full duplex mode)
  • Plug type: M
  • Power source: AC adaptor included
  • Wavelength: 850nm
  • Product dimensions: 160 x 95 x 20mm
  • Manufacturer's part no.: ET91000LC2
Type Multimode converter
Connector Fibre
Auto MDI/MDI-X Yes
Certification CE, FCC
Compliance certificates RoHS
Connectivity technology Wired
Converter input interface 1000Base-T
Converter output interface 1000Base-LX, 1000Base-SX
DC-in jack Yes
Dimensions (WxDxH) 95 x 160 x 20 mm
Duplex system Full, Half
Ethernet interface type Gigabit Ethernet
Ethernet LAN (RJ-45) ports 1
Ethernet LAN data rates 1000 Mbit/s
External power adapter Yes
Fiber mode structure Multi-mode
Fiber optic connector LC
Fiber ports quantity 1
Full duplex Yes
Harmonized System (HS) code 85176990
Internal No
Manual Yes
Maximum data transfer rate 2000 Mbit/s
Maximum transfer distance 550m
Mean time between failures (MTBF) 65000 h
Operating relative humidity (H-H) 10 - 90%
Operating temperature (T-T) 0 - 60°C
Output Current 1 A
Output Voltage 12 V
Package depth 138mm
Package height 89mm
Package weight 774g
Package width 206mm
Plug and Play Yes
Power consumption (typical) 4 W
Power Supply AC adaptorV
Product colour Black
Range 550m
Storage temperature (T-T) -10 - 70°C
Wavelength 850 nm
Weight 620g

Reviews

Be the first to submit a review

Trustpilot