StarTech.com FHA-TV-WALL-MOUNT VESA TV Wall Mount, Adjustable Full Motion TV Wa

MPN
FHA-TV-WALL-MOUNT
Brand
StarTech.com
UPC-12
065030895149
Order Code
70-2609
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £99.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 3 in stock

Mounting Hardware Included | One-touch Adjustments | Digital Signage

The steel and aluminum construction of this VESA TV Wall Mount supports TVs from 23" to 55" and up to 66lb (30kg). The arm assembly provides smooth one-touch height adjustment thanks to its spring-loaded mechanism that acts as a counterbalance. The VESA plate supports mounting patterns of 75x75 to 400x400.

Versatile TV Mounting

Securely mount a flat or curved-screen TV or digital signage in a convenient location for viewing by visitors, clients, and employees. This TV wall mount is ideal for lobbies, boardrooms, and manufacturing facilities. The lateral range of 3.54 ft (1.08m) is ideal for corner mounting. The jointed arm folds on itself and creates a slim profile from the wall of just 2.2in (5.8cm) for limited space installations. The minimum TV weight is 17.6lb (8kg). M5/M6/M8 Screws of various lengths and an assortment of washers and spacers enhance TV mounting compatibility. Mount into wood-stud or concrete walls, using the included hardware.

Supported VESA mounting patterns: 75x75,100x100, 200x100, 200x200, 300x300, 400x200, and 400x400.

Full-Motion Adjustment

The VESA plate swivels +90 / -90 degrees, tilts +8 / -15 degrees, and rotates +3 / -3 degrees. Customize the viewing experience and comfort with these full-motion capabilities. The one-touch spring-assisted mechanism facilitates effortless height adjustments, with a range of up to 12.6in (32cm).

The arm assembly extends up to 23.4 in (59.5 cm) from the wall to accommodate different viewing positions.

Durable Construction

The robust steel and aluminum design safely and securely supports the TV. The arm assembly features built-in cable management and a wall mount cover for a an organized and visually appealing installation.

The height adjustable TV wall mount is backed for two years, including free lifetime 24/5 multi-lingual technical assistance.

The StarTech.com Advantage

  • HEIGHT ADJUSTABLE TV WALL MOUNT: Spring-assisted height adjustable range 12.6in (32cm)
  • Articulating wall mount TV bracket supports TVs up to 55in
  • Max weight 66lb (30kg)
  • Single-stud design made from powder-coated diecast aluminum for maximum durability
  • ONE-TOUCH MOTION: Full-motion TV wall mount features a spring mechanism for effortless viewing angle and height adjustments
  • VESA plate features +/-90° swivel, +8/-15° tilt, and +/-3° rotation
  • Toolless adjustment w/ built-in cable management
  • RANGE OF MOTION: Low profile VESA TV wall mount with jointed arm assembly supports +/-90° swivel and folds to just 2.2in (5.8cm) from the wall
  • Max arm extension 23.4in (59.5cm)
  • Lateral range of 3.9ft (1.19m) ideal for corner mounting maximizing space
  • COMPATIBILITY: TV mounting bracket supports TVs up to 55" from LG, Samsung, Sony, Hisense, Sharp, and other TVs
  • Compatible VESA patterns: 75x75, 100x100, 200x100, 200x200, 300x300, 400x200, and 400x400
  • Spacers and various M5/M6/M8 screws included
  • QUICK AND CLEAN INSTALLATION: Swivel TV wall mount ships pre-assembled for quick deployment
  • Wall plate with mounting holes facilitate simplified installation
  • Includes installation template, bubble level, wood studs, and concrete wall mounting hardware
Type Wall mount
Maximum screen size 55"
For Screen Size 58,4 cm (23") - 139,7 cm (55")

Reviews

Be the first to submit a review

Trustpilot