StarTech.com FANSCREW Mounting PC Case Fan Screws - 50 Pack

MPN
FANSCREW
Brand
StarTech.com
EAN-13
0065030783996
Order Code
19-9481
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 50 in stockFurther 146 despatched in 3 working days

These case fan screws from StarTech.com are great to have on hand for new system builds or upgrades. They have a self-tapping thread design for quick and easy installation of most standard plastic-framed case fans.


  • Colour: Silver
  • Supplied in pack of 50
  • Thread type: M5
  • Product dimensions: 12 x 6.4mm
  • Manufacturer's part no. FANSCREW
Type Screws
Length Metric 6.4
Length Imperial 1/4
Thread Size Metric 3.5
Thread Size UTS No.6
Depth 12mm
Package depth 125mm
Package height 13mm
Package weight 56g
Package width 90mm
Product colour Silver
Size M5 x 12mm
Thread Type M5
Weight 54g
Width 6.4mm

Reviews

Be the first to submit a review

Trustpilot