StarTech.com FAN9X25TX3L StarTech.com 92x25mm Ball Bearing Quiet Computer

MPN
FAN9X25TX3L
Brand
StarTech.com
EAN-13
065030788953
Order Code
71-6578
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Add additional chassis cooling with a 92mm ball bearing fan

This quiet, dual ball-bearing (9.25cm) Case Fan offers a cost-effective solution for replacing a non-functional or noisy fan in your PC. Powered through a simple TX3 connection to the host computer power supply, the 8cm case fan helps keep your computer running at optimal temperatures for stable system performance.

The StarTech.com Advantage

- A dual ball bearing design ensures reliability and longer life
- A built-in tachometer allows for easy monitoring of the fan performance
- Backed by a StarTech.com 2-year warranty and free lifetime technical support

Reviews

Be the first to submit a review

Trustpilot