StarTech.com FAN8025PWM StarTech.com 80x25mm Computer Case Fan with PWM -

MPN
FAN8025PWM
Brand
StarTech.com
EAN-13
065030845311
Order Code
71-3921
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Add a Variable Speed, PWM-Controlled Cooling Fan to a Computer Case

The FAN825PWM 8mm PWM Case Fan adds an efficient air cooling solution to computer cases or other enclosures, to keep components running optimally.

With Pulse Width Modulation (PWM) technology, the fan speed can be dynamically controlled by the motherboard, so the fan runs at a speed that suits the operating conditions - lowering power consumption and fan noise when the system is idle, and delivering maximum cooling under full load conditions.

Backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

- PWM control enables the fan to be controlled by the motherboard according to current system requirements, ensuring optimal system performance
- Ever Lubricate bearing design increases reliability and lifespan over fans with a traditional sleeve bearing design
- Backed by a StarTech.com 2-year warranty and free lifetime technical support

Reviews

Be the first to submit a review

Trustpilot