StarTech.com EXSFP10GE1M StarTech.com Juniper EX-SFP-10GE-DAC-1M

MPN
EXSFP10GE1M
Brand
StarTech.com
EAN-13
065030875165
Order Code
73-2669
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Copper SFP+ Cable | 1 Gbps | Passive DAC | Lifetime Warranty

The EXSFP1GE1M is a Juniper EX-SFP-1GE-DAC-1M compatible direct-attach copper SFP+ cable that’s designed, programmed and tested to work with Juniper® brand compatible switches and routers and complies with MSA industry standards.

This passive Twinax copper cable supports 1 Gigabit Ethernet applications connected through SFP+ (Mini-GBIC) ports. This copper SFP cable is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions.

Designed for high-speed performance, this low-power, low-latency SFP cable is a cost-effective alternative to fiber-optic cable assemblies, supporting short-distance applications such as point-to-point in-rack network switch or server connections.

StarTech.com SFP Cables

All StarTech.com SFP & SFP+ cables are backed by a lifetime warranty and free lifetime multilingual technical support. StarTech.com offers a wide variety of direct-attach SFP cables and SFP modules, providing the convenience and reliability you need to ensure dependable network performance.

The StarTech.com Advantage

  • 1% JUNIPER EX-SFP-1GE-DAC-1M COMPATIBLE DAC: 1G direct attach cable works with Juniper switches and is MSA compliant
  • TECHNICAL SPECS: 1m (3.3ft) / 1 Gbps / Passive Twinax (Copper) / 2 x SFP+ Pluggable Connector / 1 Ohm Impedance / 3 AWG Wire Gauge / PVC Cable Jacket / Hot swappable / MSA Compliant
  • TESTED FOR OEM HOST COMPATIBILITY: Hot-swappable in Juniper routers and switches
  • LIFETIME WARRANTY: Backed by a lifetime warranty on the life of the module itself, not the life of your switch
  • our modules wont void your OEM warranty and supported by our Tech Advisors 5/24
  • WORKS WITH MSA COMPLIANT SWITCHES: Low power 1GbE DAC also works with switch models from Ubiquiti, D-Link, Netgear, Supermicro, TP-Link and more that accept uncoded modules and transceivers

Reviews

Be the first to submit a review

Trustpilot