StarTech.com ET90110ST2 10/100 Mbps Multi Mode Fiber Media Converter ST 2 km

MPN
ET90110ST2
Brand
StarTech.com
UPC-12
065030846257
Order Code
70-0856
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £96.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 4 in stock

Convert and extend a 10/100 Mbps Ethernet connection up to 1.2 miles/2km over Multi Mode ST fiber
The ET90110ST2 10/100 Mbps Multimode Fiber Media Converter (ST, 2 km) lets you extend a Fast Ethernet network (10/100 Mbps) over multimode fiber, at distances of up to 2 km (1.2 miles).
A cost-effective solution for connecting a 10/100 Mbps Ethernet (10/100Base-T) network to remote network segments over a 100Base-FX fiber backbone. Designed to offer a durable and convenient Ethernet to fiber solution, the Ethernet to ST Fiber converter features an all-steel chassis, and a simple plug-and-play installation with minimal configuration required.
For added versatility, this fiber media converter supports standalone operation, or installation into the 20 Slot, 2U Rackmount Chassis (ETCHS2U).
Backed by a StarTech.com 2-year warranty and free lifetime technical support.
The StarTech.com Advantage
- Link loss forwarding, remote status monitoring help ensure maximum up-time
- Provides Ethernet to Fiber conversion as a standalone device, or can be installed into the ETCHS2U 20 slot chassis for added versatility
- Rugged steel casing for durability in harsh environments
Type Media converter

Reviews

Be the first to submit a review

Trustpilot