StarTech DVIVGAMFB10P DVI To VGA Adaptor M/F - Black Pack of 10

MPN
DVIVGAMFB10P
Brand
StarTech.com
EAN-13
0065030859264
Order Code
19-9293
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £10.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

The StarTech.com DVIVGAMFB10P 10-pack of black DVI-I to VGA adaptors offers a cost-effective option when you have multiple DVI-enabled computers to connect to VGA monitors. At a lower cost per unit, these DVI to VGA adaptors convert DVI male connectors to VGA female connectors.

Backed by StarTech.com's lifetime warranty.


  • Moulded connector with thumbscrews
  • DVI-I (Male) to VGA (Female) Connectors
  • 10x DVI-I to VGA adaptors
  • Cable jacket type: PVC - polyvinyl chloride
  • Colour: Black
  • Connector A: DVI-I (29 pin) male
  • Connector B: VGA (15 pin, high density D-Sub) female
  • Connector plating: Nickel
  • Connector style: Straight
  • Package quantity: 10
  • Manufacturer's partno.: DVIVGAMFB10P

This product is intended for connections between DVI-I and VGA devices. If your devices use a DVI-D connector, please refer to StarTech.com's DVI to VGA Converter DVI2VGACON.

Connector 1 DVI
Connector 2 VGA
Colour Black
Type DVI to VGA adaptor
Connector 1 gender Male
Connector 2 gender Female
Connector contacts plating Nickel
Housing Material Polyvinyl chloride (PVC)
Package depth 220mm
Package height 55mm
Package weight 316g
Package width 200mm
Product colour Black
Quantity per pack 10 pc(s)
Weight 300g

Reviews

Be the first to submit a review

Trustpilot