StarTech.com DRW150SATBK Black Aluminum SATA150 Drive Drawer

MPN
DRW150SATBK
Brand
StarTech.com
EAN-13
0065030805728
Order Code
19-9689
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £48.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 4 in stock

This high quality removable SATA Hard Drive Drawer/Mobile Rack from StarTech.com delivers a professional-grade hot-swap solution, allowing you to quickly switch SATA hard drives in/out of a computer without having to open the computer case. The mobile rack is fully compatible with RAID installations to ensure maximum performance and versatility for enhanced storage applications.

To maximise performance and utilize the full speed potential of your SATA III hard drives, this HDD Backplane supports SATA III for transfer speeds up to 6 Gbps when paired with a compatible controller.

Simply install the drive bay into a 5.25in bay on the host computer, then mount a 3.5in SATA HDD into the (removable) caddy. Connecting the SATA hard drive to the computer is as easy as inserting the caddy into the drive bay, which can be locked to prevent unauthorized removal of the drive.

It features a front panel ball-bearing fan, aluminium construction and 25K insertion rating and is backed by a 2-year warranty.


  • Colour: Black
  • Compatible drive types (type and rate): SATA
  • Connectors, drive: SATA (7 pin, data) receptacle, SATA power (15 pin) receptacle
  • Connectors, host: LP4 (4 pin, Molex large drive power) male, SATA (7 pin, data) plug, SATA power (15 pin) receptacle
  • Drive size: 3.5in
  • Enclosure type: Aluminium
  • Fans: 40mm
  • OS compatibility: OS independent, no software or drivers required
  • System and cable requirements: PC or mac with a 5.25 inch drive bay
  • Product dimensions: 190 x 147 x 41mm
  • Manufacturer's part no. DRW150SATBK
Type SATA drive drawer
Capacity N/A
Drive Interface SATA
Cables included SATA
Certification CE, REACH
Compliance certificates RoHS
Data transfer rate 6 Gbit/s
Depth 190mm
Dust cover included Yes
Fan diameter 4cm
Harmonized System (HS) code 84733080
HDD interface Serial ATA, Serial ATA II, Serial ATA III
HDD size 3.5
Height 41mm
Interface SATA
Key lock Yes
LED indicators Activity, Power
Material Aluminium
Number of cycles 25000
Number of fans 1 fan(s)
Number of HDDs supported 1
Number of lock keys included 2 pc(s)
Package depth 195mm
Package height 47mm
Package weight 834g
Package width 153mm
Product colour Black
Screws included Yes
Size (imperial) 13.3 cm (5.25)
Weight 782g
Width 147mm

Reviews

Be the first to submit a review

Trustpilot