StarTech.com DPMDPHD2HD StarTech.com HDMI, DisplayPort or Mini

MPN
DPMDPHD2HD
Brand
StarTech.com
EAN-13
065030862844
Order Code
71-3536
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £42.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This unique adapter cable lets you connect almost any laptop or desktop computer to an HDMI® display or projector. It supports the HDMI, DisplayPort™ and Mini DisplayPort output from your computer and video resolutions up to Ultra HD 4K.

This versatile adapter cable is also Thunderbolt™ compatible, when connected directly to a supporting DisplayPort over a Thunderbolt I/O port.

Simple boardroom setups
This adapter cable is ideal for your boardroom’s HDMI display or projector. You can reduce clutter and eliminate the need for multiple adapters on your boardroom table by providing a single adapter cable that can support a variety of signals.

One adapter for multiple users
The adapter cable supports multiple input signal types, so you’ll be able to accommodate a variety of user needs. Employees and guests can plug in their HDMI, DP or mDP laptops and deliver their presentations using your boardroom’s HDMI display, without having to carry their own adapters.
Astonishing picture quality

This adapter cable ensures you can maintain an astonishing picture quality with four times the resolution of 18p. The adapter is also backward compatible with lower resolution displays and video sources. With support for high-definition resolutions of 18p and 72p, you can future-proof your existing setup for 4K video.

USB-powered
The adapter can be powered through the provided Micro-USB cable by connecting the cable from the adapter to a USB port on the user’s laptop or to a USB port on the HDMI display. The user can then connect their laptop to either input on the adapter cable and share their presentations.

The DPMDPHD2HD is backed by a 2-year StarTech.com warranty and free lifetime technical support.

Reviews

Be the first to submit a review

Trustpilot