This DP2VGA DisplayPort to VGA adaptor from StarTech.com lets you connect a VGA computer monitor to a DisplayPort video card or other DisplayPort source, eliminating the expense of upgrading the monitor for compatibility.
The adaptor uses an integrated chip to provide an active digital to analogue conversion and is backed by a 2-year warranty and free lifetime technical support.
- Cable length: 77mm
- Colour: Black
- Connector A: DisplayPort (20 pin) male latching
- Connector B: VGA (15 pin, high density D-Sub) female
- Converter type: Active
- Enclosure type: Plastic
- Maximum analogue resolutions: 1920 x 1200
- Wide screen supported
- Manufacturer's part no. DP2VGA
| Connector 1 |
DisplayPort |
| Connector 2 |
VGA |
| Length |
0.08m |
| Colour |
Black |
| Type |
DisplayPort |
| Compliance certificates |
CE, RoHS |
| Connector 1 form factor |
Straight |
| Connector 1 gender |
Male |
| Connector 2 form factor |
Straight |
| Connector 2 gender |
Female |
| Converter type |
Active video converter |
| DisplayPort version |
1.2 |
| Harmonized System (HS) code |
84733080 |
| Master (outer) case height |
234mm |
| Master (outer) case length |
332mm |
| Master (outer) case width |
498mm |
| Maximum refresh rate |
60 Hz |
| Maximum resolution |
2048 x 1280 pixels |
| Number of Ports |
1 |
| Package depth |
216mm |
| Package height |
192mm |
| Package weight |
72g |
| Package width |
12mm |
| Product colour |
Black |
| Products per master (outer) case |
90 pc(s) |
| Supported graphics resolutions |
1920 x 1080 (HD 1080), 1920 x 1200 (WUXGA), 2048 x 1280 |
| Weight |
68g |