StarTech.com DP2HD4K60H DisplayPort to HDMI Adapter - 4K 60Hz HDR10 Active Disp

MPN
DP2HD4K60H
Brand
StarTech.com
UPC-12
065030879729
Order Code
70-6777
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 103 in stock

DisplayPort™ 1.4 Video Adapter | Ultra HD | Up to 18Gbps

This DisplayPort to HDMI Adapter lets you connect your DP equipped computer to an HDMI display. The adapter supports High Dynamic Range (HDR) and provides sharper images with enhanced video.

With brighter colors and greater contrast, the adapter is ideal for:

• Creating eye-catching visuals for photography, videography, cinematography

• Displaying crisp digital signage walls

• Delivering enriched presentations

True 4K at 60Hz and HDR

The DisplayPort to HDMI adapter is fully compatible with your HDMI 2.0b equipment, supporting resolutions up to 4K 60Hz (3840 x 2160) and bandwidths up to 18Gbps. The adapter offers 4:4:4 chroma subsampling, so every pixel gets its own unique color. It’s also backward compatible with earlier versions of HDMI and DisplayPort at their supported maximum resolutions.

With HDR support, you can enjoy lifelike images with increased contrast, brightness and colors and greater luminosity than standard digital imaging.

Ideal for Travel

This lightweight video adapter is highly portable, with a small footprint design. It's the perfect accessory for your DP supported devices, fitting easily into your carrying case.

Hassle-Free Setup

To ensure easy operation and installation, this unique DP to HDMI adapter allows for plug-and-play installation without any additional software or drivers.

DP2HD4K60H is backed by a 3-year StarTech.com warranty and free lifetime technical support.

Notes:

• To achieve HDR, your DisplayPort device must support version 1.4 and your display must support HDMI 2.0b.
• NVIDIA graphics adapters may not support 4:4:4 chroma subsampling and 5.1/7.1 audio output, when used with this adapter.

The StarTech.com Advantage

  • PERFORMANCE: DisplayPort 1.4 to HDMI 2.0b adapter with HDR10 supports UHD 4K 60Hz (3840x2160), 18Gbps bandwidth supports YCbCr 4:4:4 8-bit chroma subsampling, 7.1ch Audio, HDCP 2.2, DPCP
  • 4.8"" (12cm) attached cable
  • Backwards compatible w/ 1080p
  • CONTENT CREATION: HDR10 produces lifelike images with a higher contrast-ratio on HDMI 2.0b displays, making it ideal for creative professionals
  • Use the adapter to connect an HDMI monitor, TV or projector, or add a secondary display to your workstation
  • HOST COMPATIBILITY: Active DisplayPort to HDMI adapter supports DP/DP++ source including workstations, desktops (AMD Radeon Pro Workstation Graphics, Nvidia RTX/Quadro), small form factor computers &
  • docking stations
Colour Black
Type DisplayPort

Reviews

Be the first to submit a review

Trustpilot