StarTech.com DP2DVIS StarTech.com DisplayPort to DVI Adapter - Active

MPN
DP2DVIS
Brand
StarTech.com
EAN-13
065030842327
Order Code
73-2707
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Connect a DVI monitor to a single-mode DisplayPort output from your computer

The DP2DVIS DisplayPort to DVI Active Single Link adapter lets you connect your DisplayPort video source (desktop PC, laptop, etc.) to a DVI-D monitor, projector or display, including televisions and Apple Cinema Display HD, eliminating the expense of having to upgrade to a DisplayPort-capable monitor.

Unlike passive adapters, this DP to DVI converter offers an active conversion for use with any DisplayPort output - ideal for graphics cards that are not capable of outputting multi-mode DP++ signals (e.g. ATI Eyefinity). Supporting resolutions up to 192x12, this compact device provides a simple solution for converting DisplayPort output for compatibility with existing DVI monitors, televisions or projectors.

Backed by a StarTech.com 3-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • DISPLAYPORT TO DVI ADAPTER: DisplayPort 1.2 (HBR2) to DVI-D single-link adapter connects a DVI display/projector supporting 192x12 & 18p 6Hz / EDID/DDC pass-through ensures compatibility between source & display / 5.7" (15cm) attached cable
  • COMPATIBILITY: Active video converter supports DP or DP++ source incl workstations, desktops (AMD/Nvidia), laptops, small form factor computers & docking stations / AMD Eyefinity Certified ideal for use with Radeon Pro Series Workstation Graphics
  • CONNECT A PRIMARY OR SECONDARY DISPLAY: Connect a DVI monitor or projector or add a second display to your workstation / Compact design /Tested w/ DVI cables up to 25ft / Supports Apple Cinema Display HD
  • LATCHING DISPLAYPORT & SCREW LOCKING DVI: Latching DP connector ensures a solid host connection / Supports DVI screw locking cable to prevent cable from coming loose or accidental disconnection
  • EASY TO USE: With no software or drivers required, the DP to DVI adapter converter works with any OS including Windows, Ubuntu and macOS
  • DisplayPort male to DVI female adapter dongle

Reviews

Be the first to submit a review

Trustpilot