StarTech.com DP2DVIMM6X10 StarTech.com 10-Pack 6ft DisplayPort to DVI Cable

MPN
DP2DVIMM6X10
Brand
StarTech.com
EAN-13
065030887809
Order Code
71-9870
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £88.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

DVI Adapter Cable | Multi-Monitor Solution | Plug & Play Connectivity | Multi-Pack

This 1 pack of DisplayPort to DVI cables lets you connect your DP enabled devices to DVI monitors, TVs or projectors from 6 feet (1.8 meters) away, offering a convenient, clutter-free connection. The bulk-pack option provides you with an efficient solution for multiple implementations.

Crystal-Clear Picture Quality

This DP to DVI cable provides high bandwidth video transmissions, supporting monitor resolutions up to 192x12 or HDTV resolutions up to 18p. The adapter cable takes full advantage of your DVI capable display while harnessing the video capabilities built into your DisplayPort connection to deliver every detail in stunning high-definition.

Simplified Installation

At 6 ft. (1.8 m) in length, this DVI converter cable delivers a direct connection that eliminates excess adapters and cabling, ensuring a tidy, professional installation. As well, the cable is easy to use, and requires no additional software or drivers, supporting a true plug-and-play set up.

Works with Your Existing DVI Displays

This DisplayPort (male) to DVI (male) cable makes your DP computer fully compatible with existing DVI monitors or displays in your home or around the office. You can use the cable to either connect to a DVI display or add an additional monitor to your workstation, helping to boost your productivity.

DP2DVIMM6X1 is backed by a StarTech.com 3-year warranty and free lifetime technical support.

Note: This is a passive adapter cable that requires a DP++ port (DisplayPort++), meaning that DVI and HDMI signals can also be passed through the port.

The StarTech.com Advantage

  • PERFORMANCE: 6ft DisplayPort 1.2 to DVI-D (DVI digital/single link) passive adapter cable connects your DP++ source to a DVI display supporting 192x12 or 18p @ 6Hz, w/ EDID & DDC pass-through
  • 1 PACK: Multi-pack DP to DVI cable (DP2DVIMM6) simplifies purchasing/deployment
  • cost saving solution for repeat buyers w/ multiple adapters on hand it ensures quick replacement of missing cables
  • HOST COMPATIBILITY: Passive DisplayPort to DVI adapter cable supports any source w/ DP++ connector incl. workstations, desktops (AMD/Nvidia), laptops, small form factor computers & docking stations
  • INTEGRATED VIDEO ADAPTER CABLE: DisplayPort to DVI Cable reduces clutter, minimizes signal loss and potential failure points making it ideal for fixed workstations in your home, office or classroom
  • EASY TO USE: Supporting a driverless plug & play setup, the DP to DVI monitor converter cable works with any OS including macOS, Windows & Linux
  • Male to Male DP to DVI-D cable

Reviews

Be the first to submit a review

Trustpilot