StarTech.com DP2DVIADAP DisplayPort DVI Video Adapter Converter

MPN
DP2DVIADAP
Brand
StarTech.com
EAN-13
0065030835824
Order Code
19-8177
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £12.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

With the DP2DVIADAP DisplayPort DVI adaptor from StarTech.com you can connect a DVI-D display to a DisplayPort video source (DisplayPort video cards, etc.). This eliminates the expense of having to upgrade to a DisplayPort enabled display while providing a hassle-free connection to any DisplayPort video card/signal source.

The DVI/DisplayPort adaptor supports display resolutions up to 1920 x 1200, allowing you to take full advantage of single link DVI capability.

DP2DVIADAP is a passive adaptor that requires a DP++ port (DisplayPort++), meaning that DVI and HDMI signals can also be passed through the port. It is backed by a 2-year warranty and free lifetime technical support.


  • Colour: Black
  • Connector A: DisplayPort (20 pin) male
  • Connector B: DVI-I (29 pin) female
  • Converter type: Passive
  • Maximum digital resolutions: 1920 x 1200/1080p
  • System and cable requirements: DP++ (DisplayPort++) port required from video card or video source for DVI or HDMI pass-through
  • Product dimensions: 60 x 40 x 15mm
  • Manufacturer's part no. DP2DVIADAP
Type DisplayPort Adapter
Connector Female
Certification CE, FCC, REACH
Colour Black
Compliance certificates RoHS
Depth 125mm
DisplayPort version 1.2
HDCP Yes
Height 19mm
Master (outer) case height 415mm
Master (outer) case length 435mm
Master (outer) case width 420mm
Maximum refresh rate 60 Hz
Maximum resolution 1920 x 1200 pixels
Maximum resolution (DVI) 1920 x 1200 pixels
Number of Ports 1
Package weight 38g
Products per master (outer) case 500 pc(s)
Quantity per pack 1 pc(s)
Supported video modes 1080p
Weight 18g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot