StarTech.com DP2DVI StarTech.com DisplayPort to DVI Adapter -

MPN
DP2DVI
Brand
StarTech.com
EAN-13
065030830782
Order Code
73-1668
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/10/2026

Connect a DVI monitor to a single-mode DisplayPort output from your computer

This DisplayPort to DVI adapter lets you connect your DP computer to a DVI monitor or projector. The adapter works with DisplayPort computers like your HP Elitebook Revolve 81 G3.

Easily connect your DisplayPort computer to a DVI display

The DP to DVI adapter lets you connect your DisplayPort laptop or desktop computer to a DVI display. The adapter supports plug-and-play connectivity ensuring a hassle-free setup.

Works with legacy DVI monitors

The DisplayPort adapter makes your DP computer fully compatible with existing DVI monitors or projectors in your home or around your office. The DVI connector features nuts that mate with the screws on standard DVI cables, to ensure your video cable won’t get disconnected.

Designed for maximum portability

The DisplayPort to DVI converter maximizes portability with a compact, lightweight design, making it the perfect travel accessory to carry with your DisplayPort Ultrabook, fitting easily into your laptop bag or carrying case. This ultra-portable design makes this adapter perfect for BYOD (Bring Your Own Device) applications at the office.

Crystal-clear picture quality

With support for video resolutions up to 192x12 or 18p, you’ll be surprised at the picture quality the adapter provides, even when connected to a legacy DVI monitor or projector. The adapter harnesses the video capabilities built into your DP connection to deliver every detail in stunning high-definition.

The DP2DVI is backed by a 3-year StarTech.com warranty and free lifetime technical support.

The StarTech.com Advantage

  • DISPLAYPORT TO DVI ADAPTER: DisplayPort 1.2 (HBR2) to DVI-D single-link adapter connects a DVI display or projector supporting 192x12 & 18p at 6Hz
  • EDID pass-through ensures compatibility between source & display / 6.3" (16cm) attached cable
  • COMPATIBILITY: Passive video converter supports DP++ source w/ standard DP connector incl workstations, desktops (AMD/Nvidia), laptops, small form factor computers & docking stations
  • CONNECT TO A PRIMARY OR SECONDARY DISPLAY: Connect a DVI monitor or projector, or add a second display to your workstation using the DP to DVI display adapter
  • Durable design makes it ideal for travel to & from office/home /Tested w/ DVI cables up to 25ft
  • LATCHING DISPLAYPORT & SCREW LOCKING DVI: Latching DP connector ensures a solid host connection / Supports DVI screw locking cable to prevent cable from coming loose or accidental disconnection
  • EASY TO USE: With no software or drivers required, the DP to DVI adapter converter dongle works with any OS including Windows, Ubuntu and macOS
  • DisplayPort male to DVI female adapter

Reviews

Be the first to submit a review

Trustpilot