StarTech.com DP21-2M-DP40-CABLE 2m DisplayPort 2.1 Cable, VESA Certified DP40 D

MPN
DP21-2M-DP40-CABLE
Brand
StarTech.com
UPC-12
065030908955
Order Code
70-4671
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 21 in stock

Facilitate higher refresh rates and 8K 60Hz video on UHBR10-enabled DisplayPort devices

Connect an 8K/4K UHD DisplayPort monitor to a host computer or MST hub, using this VESA-Certified DisplayPort 2.1 DP40 Cable. This cable facilitates high bandwidth video and multi-channel audio and is ideal for 8K workstations, high performance GPUs, and dedicated AV applications including media production and content creation.

Seamless Compatibility

For seamless operation between DisplayPort-enabled devices, the DisplayPort 2.1 Cable is VESA Certified for guaranteed DP 2.1 and backward compatibility (DP 2.0/1.4/1.2). It supports G-Sync and FreeSync, enhancing Variable Refresh Rate (VRR) performance for optimal picture quality between high-capacity GPUs and supported displays.

Durable Design

This DisplayPort cable features a flexible TPE outer jacket that is tested to withstand 600 bending cycles at -/+60 degrees, and routes easily around corners and desk edges. Robust strain reliefs enable convenient positioning of the cable, and latching nickel-plated DP connectors attach securely to prevent accidental disconnection. The connectors are rated to operate beyond 10,000 insertions.

Supported DisplayPort 2.1 Features:

This DP40 DisplayPort cable supports the following DP 2.1 features:

• Resolutions up to 8K 60Hz w/DSC, using a compatible DP source and display
• UHBR10 supports high refresh rates including 4K 120Hz and 1440p 240Hz
• High-Bandwidth Digital Content Protection (HDCP) 2.2 for a secure connection between source and display
• High Dynamic Range 10 (HDR10) for higher contrast ratio and vibrant picture quality
• Display Stream Compression (DSC) 1.2a for maximum resolution output
• Multi-Stream Transport (MST) for daisy-chaining multiple monitors
• 32 Uncompressed Digital Audio Channels
• Backward compatible with previous DP versions

This DP 2.1 Cable is constructed with braided aluminum mylar shielding to minimize EMI for clear, consistent audio/video output and long-term reliable performance.

The StarTech.com Advantage

  • HIGH PERFORMANCE: DP 2.1 Cable is designed for UHBR10-enabled DisplayPort devices
  • DP40 supports 40Gbps for 8K 60Hz video w/DSC and 32-channel audio
  • Latching DP connectors
  • Flexible TPE jacket routes easily through tight spaces
  • FULL DP COMPATIBILITY: DP 2.1 Cable is VESA certified for guaranteed performance and compatibility with DP 2.1 devices, ensuring reliable signal consistency and smooth video playback on any DisplayPort display
  • Backward compatible with DP 2.0/1.4/1.2
  • QUALITY CONSTRUCTION: Nickel-plated ends rated beyond 10,000 insertions
  • Latching DP connectors prevent accidental disconnections
  • Aluminum mylar shield for enhanced EMI protection
  • Durable TPE Jacket and strain reliefs are halogen-free and RoHS compliant
  • APPLICATIONS: Ideal for high resolution 8K displays
  • Up to 144Hz refresh rate at 4K resolution
  • Suitable for high performance GPUs and AV workstations
  • Supports MST multi-monitor daisy chains
  • Connect a DP monitor to a UHD docking station
  • SPECS: Black
  • 2-meter
  • VESA-Certified DisplayPort 2.1
  • DP40 (40Gbps)
  • Supports UHBR10/HDR/MST/DSC 1.2/HDCP 2.2
  • 8K 60Hz w/DSC, 4K 144Hz, 1440p 240Hz
  • 32-ch Audio
  • Backward Compatible w/DP 2.0/1.4/1.2
  • 30AWG
  • 6.5mm (0.26in) O.D.
Colour Black
Type DisplayPort

Reviews

Be the first to submit a review

Trustpilot