StarTech.com DP14MM4M StarTech.com 13ft (4m) VESA Certified DisplayPort

MPN
DP14MM4M
Brand
StarTech.com
EAN-13
065030887465
Order Code
71-9813
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 09/10/2026

DP Monitor Cable | 8K@6Hz | HBR3 | HDR | Gold-Plated | Lifetime Warranty

This DisplayPort 1.4 cable connects your DisplayPort™ laptop or desktop computer to a “super ultra-high definition” 8K monitor, TV or projector. It supports resolutions up to 8K (768x432) @ 6Hz.

The DP monitor cable provides the essential connection to support the next generation of super ultra-high definition video.

This 4m VESA® certified DisplayPort cable ensures full compliance and efficient operation of the higher link rate of HBR3. This DP cord has been tested to meet all DP 1.4 specifications to ensure quality and reliability.

The Superior Performance of DisplayPort 1.4

This 8K DisplayPort cable supports all DP 1.4 features:

• High Bit Rate 3 (HBR3) Bandwidths of 32.4 Gbps supporting the latest in industry standards
• High Dynamic Range (HDR) for higher contrast ratio and vivid colors
• Multi-Stream Transport (MST) for daisy-chaining multiple monitors
• Display Stream Compression 1.2 (DSC) for maximum resolution output
• Forward Error Correction to manage data transmission errors
• High-Bandwidth Digital Content Protection (HDCP 2.2) for a secure connection between source and display
• 32 Uncompressed Digital Audio Channels

Flexible Cable with Reliable Latched Connectors

The cable has a slim professional grade 28 AWG construction that allows for flexible installation while offering superior reliability for a clean quality installation. Each connector features latches that provide secure connections between your devices.

8K: Enabling Business Continuity

8K has a resolution of 768 x 432 and is also known as 432p and Super Ultra High Definition (SUHD). It is seen in digital signage and other commercial displays that require the highest available resolution. This cable is backward compatible with 4K and 5K displays making it the perfect peripheral to start future-proofing your cabling infrastructure.

DP14MM4M is backed by a StarTech.com lifetime warranty.
  • HIGH PERFORMANCE CABLE: 13ft VESA Certified cable supports 8K 6Hz (768x432), 4K 12Hz (384x216), 32.4Gbps bandwidth, HDR1 for high contrast ratio, HBR3, 32 ch audio, MST, GTC for precise audio channel timing & 3D Stereo (256x16p 12Hz)
  • RELIABLE DESIGN: Built with internal wire manager to ensure signal integrity
  • Metal connector sub-structure & Al-Mylar Foil with Braid (85% coverage) provide EMI shielding
  • Latching DP connectors prevent accidental disconnection
  • DURABLE: PVC jacket of this (.3"/7.5mm outer diameter) video cable absorbs stress of frequent bends protecting the core of the DisplayPort cord
  • corrosion resistant gold-plated connectors & 28 AWG wire for higher quality video and audio
  • APPLICATIONS: Ideal for home/offices/boardrooms/classrooms, works with your professional workstations: Dell XPS 11th Gen, HP Z2 G8 Tower with Radeon Vega Frontier/Pro WX Series/W55/Pro Duo & NVIDIA Quadro P graphics cards
  • Use with UHD monitors/displays
  • SPECS: 4 meter (13 foot) / Black / DisplayPort 1.4 / DP Male to Male / 28 AWG / PVC Jacket / Al-Mylar foil with 85% Braid / HBR 3, DSC 1.2, HDCP 2.2, 3D Stereo (256x16p 12Hz) / Compatible with DP 1.1/1.2/1.3 (18p/4K) cards & adapters / Lifetime Warranty

Reviews

Be the first to submit a review

Trustpilot